M.2 (NGFF) Connector SM3 Series

Alternative for PCIe Mini and Half Mini Cards and Connectors

Image of JAE Electronics' M.2 (NGFF) Connector, the SM3 SeriesJAE’s SM3 series is a small size card edge connector for mobile devices. This series has significant space savings compared to previous technologies in both board space and height. It provides the standard interface for solid state drives (SSD) and various wireless cards supporting Wi-Fi®, NFC, Bluetooth®, GNSS, and WWAN. The SM3 series is available in multiple heights and key options, to accommodate various card types, as well as being lead-free and halogen-free.

SM3 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
THREADED STANDOFF FOR SM3ZS067U4SM3ZS067U410-NUT1-R1200THREADED STANDOFF FOR SM3ZS067U439171 - Immediate$1.11Näytä tiedot
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U410ABR1000CONN M.2 FMALE 67POS 0.020 GOLD50448 - Immediate$1.33Näytä tiedot
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U310AER1200CONN M.2 FMALE 67POS 0.020 GOLD9777 - Immediate$1.33Näytä tiedot
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U410AMR1000CONN M.2 FMALE 67POS 0.020 GOLD5493 - Immediate$1.33Näytä tiedot
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U410AER1000CONN M.2 FMALE 67POS 0.020 GOLD211 - Immediate$1.33Näytä tiedot
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U310ABR1200CONN M.2 FMALE 67POS 0.020 GOLD181 - Immediate$1.33Näytä tiedot
Published: 2013-07-08