DW Series Connectors

High-current connector from JAE

Image of JAE Electronics' DW Series ConnectorsAlong with the expansion of green energy, such as solar power generation in order to stabilize current for electric power stations and to respond to the peak cut-and-shift in offices and HEMS at home for power-saving, the usage of storage battery systems to store electricity temporarily is increasing in a proactive manner.

The lithium-ion-type storage battery is increasing for storage systems, so to add to the power-supply-type options available, JAE has introduced a rack-and-panel-type complex connector with a signal contact to check the condition of a cell in consideration of the character which every cell has some variation in the amount of accumulation of electricity.

The DW Series connector could reduce manufacturing work time for customers and is available in four kinds of product lineup, including cable-type for small-scale storage.

Applications

  • Storage battery system related equipment
  • Electric power units
  • PCS (power conditioner)
  • Equipment industries, such as semiconductor manufacturing

JAE's Latest Developments in Battery Connector Technology for Commercial Energy Storage Systems

DW1

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONTACT SOCKET SIGNAL 22AWG TINDW1S04K4F1CONTACT SOCKET SIGNAL 22AWG TIN3670 - Immediate$0.24Näytä tiedot
CONTACT PIN SIGNAL 22AWG TINDW1P04K4F1CONTACT PIN SIGNAL 22AWG TIN1440 - Immediate$0.24Näytä tiedot
CONN PLUG HSG 20POS BLK IN-LINEDW1P020CONN PLUG HSG 20POS BLK IN-LINE83 - Immediate$7.27Näytä tiedot
Interconnect RectangularDW1P002ZH2Interconnect Rectangular8 - Immediate$63.01Näytä tiedot
Interconnect RectangularDW1R002ZH2Interconnect Rectangular8 - Immediate$119.06Näytä tiedot
CONTACT PIN SIGNAL 22AWG TINDW1P04K4F2CONTACT PIN SIGNAL 22AWG TIN0 - Immediate$0.24Näytä tiedot
CONN RCPT RACK & PANEL 2P PNL MTDW1R002ZH1CONN RCPT RACK & PANEL 2P PNL MT0 - Immediate$140.34Näytä tiedot
CONN RCPT HSG 20POS BLK IN-LINEDW1R020CONN RCPT HSG 20POS BLK IN-LINE21 - Immediate$3.86Näytä tiedot
CONN PLUG RACK & PANEL 2P PNL MTDW1P002ZH1CONN PLUG RACK & PANEL 2P PNL MT0 - Immediate$91.66Näytä tiedot
DW1 SERIES RCPT SHOULDER BOLTD250-50632DW1 SERIES RCPT SHOULDER BOLT0 - Immediate$7.55Näytä tiedot

DX07

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN TERM BUSBAR CLIP SOLDERDW07S01BAG4CONN TERM BUSBAR CLIP SOLDER0 - Immediate$20.34Näytä tiedot
CONN TERM BUSBAR CLIP SOLDERDW07S01BAG1CONN TERM BUSBAR CLIP SOLDER0 - Immediate$11.38Näytä tiedot
Published: 2014-10-22