Radius End Mills

Jabil Cutting Tools' high precision radius end mills help prevent wear or chipping while prolonging functional tool life

Image of Jabil Cutting Tools' Radius End MillsJabil Cutting Tools' radius end mills break up a sharp corner with a radius form. This rounding helps distribute cutting forces more evenly across the corner, helping to prevent wear or chipping while prolonging functional tool life. These radius end mills are applicable for working material HRC 50 ±2 machining.

Features
  • High precision
  • High resistance, low wear
Applications
  • Mold steel
  • Die steel

Radius End Mills

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DRILL BIT CARBIDE 4MMDK04009JSDRILL BIT CARBIDE 4MM42 - Immediate$18.47Näytä tiedot
DRILL BIT CARBIDE 2MMDK20002JSDRILL BIT CARBIDE 2MM90 - Immediate$10.28Näytä tiedot
DRILL BIT CARBIDE 6MMDK06034JSDRILL BIT CARBIDE 6MM36 - Immediate$18.54Näytä tiedot
Published: 2022-04-13