LX5 Series 0.8 A Sensitive TRIACs

IXYS TRIACs feature a blocking voltage (VDRM) capability of up to 600 V

Image of IXYS LX5 Series 0.8 A Sensitive TRIACsThe IXYS LX5 is a solid-state switch series offering direct interface-to-microprocessor drivers in economical TO-92 and surface-mount packages. The die voltage blocking junctions are glass-passivated to ensure long-term reliability and parametric stability.

Features
  • RoHS compliant and halogen-free
  • Through-hole and surface-mount packages
  • Static dv/dt: >10 V/µs
  • Blocking voltage (VDRM) capability: up to 600 V
  • Surge current capability: >9.5 A

LX5 Series 0.8 A Sensitive TRIACs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
0.5 AMP SENSITIVE TRIAC - SOT-23
LX507MBBRP0.5 AMP SENSITIVE TRIAC - SOT-233000 - Immediate
3000 - Factory Stock
$1.16Näytä tiedot
Published: 2025-06-04