CPC1601M Series 1 Form A Latching Relay

The IXYS CPC1601M series is a 60 V, 2 A, 8L DFN latching relay

Image of IXYS Integrated Circuits Division CPC1601M Series 1-Form-A Latching Relay The IXYS CPC1601M is a non-isolated, low operating current, 1 Form A solid state latching relay available in a small 3 mm x 3 mm DFN package. The relay can obtain operating power from the open-circuit load or system power supply. If powered from the load, the relay takes zero power from the system supply, helping extend battery life. When power is supplied by the load, the relay opens periodically to obtain power via the open-circuit load voltage. In most applications, this interruption is transparent to the load.

Features
  • 60 V, 2 A continuous load current capability
  • Latching, single pulsed triggered operation
  • Low typical on-resistance of 308 mΩ
  • Input supply voltage: 3 V to 5.5 V
Applications
  • Thermostats
  • HVAC
  • Fire alarm panels
  • Security systems

CPC1601M Series 1 Form A Latching Relay

KuvaManufacturer Part NumberKuvausLähtöjen lukumääräLähdön konfiguraatioLähdön tyyppiSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
1-FORM-A LATCHING RELAY 60V 2A 8
CPC1601MTR1-FORM-A LATCHING RELAY 60V 2A 81--3990 - Immediate
22000 - Factory Stock
$1.70Näytä tiedot
Published: 2025-11-28