DL Series (ZIF) Connectors

ITT Cannon offers DL series Zero Insertion Force (ZIF), low-cost, high-performance connectors

Image of ITT Cannon DL Series (ZIF) ConnectorsThe ITT Cannon DL series of Zero Insertion Force (ZIF) connectors fill the need in the medical, commercial/industrial, computer, and peripheral equipment market places for low-cost, high-performance multiple-wire power and signal connectors.

DL connectors feature a minimum rated life of 10,000 complete mating and unmating cycles with no performance loss, can be mated and unmated in less than two seconds even with as many as 2496 contact, and cost less (often as much as 25% less) per mated line than singular high density rack-and-panel connectors. Combining their special design with commercial grade materials and low-cost crimp, PCB, and wire wrap hermaphroditic contacts that may be hand or machine terminated, makes the DL Series of ZIF connectors one of the finest low-cost-per-mated line I/O connectors available today.

Resources

Applications
  • Medical
  • Test and instrument
  • Commercial/industrial manufacturing
  • Entertainment
  • Telecommunications
  • Transportation

DL Series Connectors, Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HOUSING 96POS BLACK PNL MNTDL2-96RCONN HOUSING 96POS BLACK PNL MNT520 - Immediate$18.99Näytä tiedot
CONN HOUSING 156POS BLK PNL MNTDL1-156RCONN HOUSING 156POS BLK PNL MNT459 - Immediate$23.15Näytä tiedot
CONN HOUSING 156POS BLK PNL MNTDL1-156PCONN HOUSING 156POS BLK PNL MNT739 - Immediate$91.27Näytä tiedot

DL Series Connectors - Specialized

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 156POS PNL MNTDL1-156RW-6BCONN RCPT 156POS PNL MNT193 - Immediate$342.13Näytä tiedot
CONN PLUG 156POS PNL MNTDL1-156PW4ACONN PLUG 156POS PNL MNT74 - Immediate$420.27Näytä tiedot
CONN PLUG 156POS PNL MNTDL1-156PW6ACONN PLUG 156POS PNL MNT185 - Immediate$214.34Näytä tiedot

DL Series Connectors - Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT NON-GEND SGNL 20-22AWG030-2409-001CONTACT NON-GEND SGNL 20-22AWG38321 - Immediate$0.80Näytä tiedot
CONTACT NON-GEND SGNL 24-26AWG030-2410-001CONTACT NON-GEND SGNL 24-26AWG19809 - Immediate$0.78Näytä tiedot
CONTACT NON-GEND SGNL 28-32AWG030-2416-003CONTACT NON-GEND SGNL 28-32AWG10792 - Immediate$1.10Näytä tiedot

DL Series Connector Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DL1-156P COVER039-0242-000DL1-156P COVER90 - Immediate$61.21Näytä tiedot

DL Series Crimpers, Applicators, and Presses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TOOL HAND CRIMPER 28-32AWG SIDE112108-0002TOOL HAND CRIMPER 28-32AWG SIDE10 - Immediate$608.35Näytä tiedot
TOOL HAND CRIMPER 20-26AWG SIDE112108-0001TOOL HAND CRIMPER 20-26AWG SIDE30 - Immediate$704.52Näytä tiedot

DL Series Extraction Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TOOL EXTRACTION274-7029-007TOOL EXTRACTION74 - Immediate$147.62Näytä tiedot

DLM Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HANDLE DL1/2/3,DLM1/2/3204-0016-000CONN HANDLE DL1/2/3,DLM1/2/31311 - Immediate$4.90Näytä tiedot
DL1-J/S JUNCTION SHELL KITDL1-J-SDL1-J/S JUNCTION SHELL KIT125 - Immediate$18.99Näytä tiedot
PLASTIC BACKSHELLDL3-J/SPLASTIC BACKSHELL333 - Immediate$25.02Näytä tiedot

DLP Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DLP PLUG DUST CAP127000-2719DLP PLUG DUST CAP0 - Immediate$2.76Näytä tiedot
DLP PWD PROTECT 8127000-2720DLP PWD PROTECT 80 - Immediate$3.97Näytä tiedot
DLP PWD PROTECT 6A/H127000-2721DLP PWD PROTECT 6A/H0 - Immediate$4.12Näytä tiedot
Updated: 2026-04-28
Published: 2012-06-29