IT6800A/B Programmable DC Power Supplies

ITECH's DC power supplies offer a dual-range voltage switch

Image of ITECH's IT6800A/B Programmable DC Power Supply Dual-range voltage switches are available in the ITECH IT6860A series (72 W to 180 W) programmed DC power supply, which can replace two conventional ones and significantly reduce operating costs and space requirements. In order to meet additional communication needs, the IT6860A offers panel list programming and software operation through the user's computer. Laboratory testing, online production testing, and maintenance testing are all appropriate uses for the IT6860A series.

Features

  • Dual-range output
  • Convenient data entry via knob or numerical keypad
  • High accuracy and high resolution
  • Remote sense
  • Output voltage and current values in accordance with procedure
  • Knob to adjust voltage and current
  • Low ripple and low noise
  • OVP and OTP
  • Built-in RS232/USB interface
  • Monitor software via PC
  • Supports SCPI command, compatible IT6800 frame format protocol
Applications
  • Laboratory testing
  • Production line testing
  • Maintenance testing

IT6800A/B Programmable DC Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
32V/3A 12V/6A DC PWS DUAL-RANGEIT6862A32V/3A 12V/6A DC PWS DUAL-RANGE1 - Immediate$396.58Näytä tiedot
150V/1.2A 60V/2A DC PWS DUAL OUTIT6874A150V/1.2A 60V/2A DC PWS DUAL OUT2 - Immediate$638.50Näytä tiedot
Published: 2023-08-22