DRAMs with On-Chip Error Correcting Code (ECC)

ISSI DRAMs with on-chip ECC simplify system designs, save power, and reduce the memory footprint on boards

Image of ISSI DRAMs with On-Chip ECCThe ISSI 4 Gb memory with built-in ECC is backward compatible with standard memory. These products offer the advantages of greatly enhancing data robustness and quality but simplify system design, save power, and reduce the memory footprint on the board. They are well-suited for high-reliability (hi-rel) systems.

Features
  • Error detection and correction
  • No algorithm or additional I/O required
  • Saves board space
  • Reduction of error rate
  • Supports up to +125°C operating temperature
Applications
  • Networking
  • Storage and servers
  • Autonomous driving
  • Commercial avionics
  • Medical applications

DRAMs with On-Chip Error Correcting Code (ECC)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DRAM 1GBIT PARALLEL 96TWBGAIS43TR16640ED-125KBLIIC DRAM 1GBIT PARALLEL 96TWBGA165 - Immediate$11.50Näytä tiedot
IC DRAM 1GBIT PARALLEL 96TWBGAIS43TR16640ED-125KBLI-TRIC DRAM 1GBIT PARALLEL 96TWBGA470 - Immediate$11.59Näytä tiedot
IC DRAM 1GBIT PARALLEL 96TWBGAIS43TR16640ED-15HBLIIC DRAM 1GBIT PARALLEL 96TWBGA0 - Immediate$11.31Näytä tiedot
IC DRAM 1GBIT PARALLEL 96TWBGAIS43TR16640ED-15HBLI-TRIC DRAM 1GBIT PARALLEL 96TWBGA0 - Immediate$11.41Näytä tiedot
IC DRAM 4GBIT PAR 96BGAIS43TR16256ECL-125LB2LIIC DRAM 4GBIT PAR 96BGA0 - Immediate$33.61Näytä tiedot
IC DRAM 4GBIT PAR 96BGAIS43TR16256ECL-125LB2LI-TRIC DRAM 4GBIT PAR 96BGA432 - Immediate$33.70Näytä tiedot
Published: 2025-03-10