Planetary Gear Motors

ISL Products' motors feature high power density and long run times making them an optimal motion control solution

Image of ISL Products' Planetary Gear MotorsISL Products' planetary gearbox electric motors provide exceptional torque in a sleek inline package. These robust DC gear motors offer high power density and long runtimes, making them ideal to power industrial and commercial applications. High-quality materials and optimal gearbox designs are utilized to generate long-lasting performance.

The motor designs offer a size range of 16 mm to 52 mm, an operating voltage range of 6 VDC to 24 VDC, and can produce an output torque over 4,000 oz./in. The planetary gearboxes can be paired with a brushless DC or brushed motor. Right-angle gear motors are also available for a variety of applications.

Features
  • Wide range of reduction gear ratios
  • Sleek inline design
  • Highly efficient planetary gearbox with ample output torque
  • Voltage ratings: 6 VDC, 12 VDC, and 24 VDC
  • High-quality, extremely reliable geared motors
  • Permanent magnet or brushless DC motor options
Applications
  • Robotics
  • Handheld electronic devices
  • Conveyor systems
  • Labeling and packaging equipment
  • Motorized seats
  • Electronic door locks
  • 3D printers
  • Laboratory equipment
  • Consumer electronics
  • Recreational sporting goods
  • Automated retail and vending machines
  • Beverage dispensers
  • Household appliances

Planetary Gear Motors

KuvaManufacturer Part NumberKuvausJännite – nimellinenRPMVääntömomentti - nimellinen (oz-in / mNm)Saatavana oleva määrä HintaNäytä tiedot
38MM PLANETARY GEAR MOTOR - BRUSMOT-I-81413-7138MM PLANETARY GEAR MOTOR - BRUS12VDC252 RPM375,24 / 2649,7663 - Marketplace$189.76Näytä tiedot
30MM PLANETARY GEAR MOTOR - BRUSMOT-I-81442-26430MM PLANETARY GEAR MOTOR - BRUS12VDC47 RPM277,7 / 1961,334 - Marketplace$154.99Näytä tiedot
42MM PLANETARY GEAR MOTOR - BRUSMOT-I-8146542MM PLANETARY GEAR MOTOR - BRUS24VDC311 RPM173,59 / 1225,830See Page for PricingNäytä tiedot
GEAR MOTOR BRUSH 24V W/WIRESMOT-IG32PGM-24VDCGEAR MOTOR BRUSH 24V W/WIRES24VDC96 RPM128,5 / 9450See Page for PricingNäytä tiedot
42MM PLANETARY GEAR MOTOR - BRUSMOT-IG42GM-1:50442MM PLANETARY GEAR MOTOR - BRUS24VDC10 RPM4596,72 / 32460,018 - Marketplace$210.94Näytä tiedot
42MM PLANETARY GEAR MOTOR, 24VDCMOT-IG42GM-1:8442MM PLANETARY GEAR MOTOR, 24VDC24VDC59 RPM916,57 / 6472,3917 - Marketplace$174.10Näytä tiedot
52MM PLANETARY GEAR MOTOR - BRUSMOT-IG52GM 24V-L52MM PLANETARY GEAR MOTOR - BRUS24VDC186 RPM263,86 / 1863,2616 - Marketplace$263.09Näytä tiedot
32MM PLANETARY GEAR MOTOR - BRUSMOT-I-81445-10032MM PLANETARY GEAR MOTOR - BRUS12VDC58 RPM250,0 / 176511 - Marketplace$131.29Näytä tiedot
36MM PLANETARY GEAR MOTOR W/ MAGMOT-IG32PGM1:264E36MM PLANETARY GEAR MOTOR W/ MAG12VDC20 RPM166,6 / 1176,80See Page for PricingNäytä tiedot
16MM PLANETARY GEAR MOTOR, 6VDCMOT-IG16GM-690-6V16MM PLANETARY GEAR MOTOR, 6VDC6VDC8,6 RPM62,5 / 441,30See Page for PricingNäytä tiedot
38MM PLANETARY GEAR MOTOR, 24VDCMOT-I-81334-IG3838MM PLANETARY GEAR MOTOR, 24VDC24VDC975 RPM32,91 / 232,424 - Marketplace$160.72Näytä tiedot
38MM PLANETARY GEAR MOTOR - BRUSMOT-I-81508-38-5138MM PLANETARY GEAR MOTOR - BRUS12VDC350 RPM270,8 / 1912,311 - Marketplace$116.44Näytä tiedot
30MM PLANETARY GEAR MOTOR - BRUSMOT-I-4600830MM PLANETARY GEAR MOTOR - BRUS24VDC161 RPM73,6 / 519,7513 - Marketplace$141.29Näytä tiedot
42MM PLANETARY GEAR MOTOR - BRUSMOT-I-81508-42-1442MM PLANETARY GEAR MOTOR - BRUS12VDC395 RPM111,10 / 784,533 - Marketplace$210.11Näytä tiedot
22MM PLANETARY GEAR MOTOR - BRUSMOT-IG22GM 1:74222MM PLANETARY GEAR MOTOR - BRUS12VDC8 RPM138,87 / 980,670See Page for PricingNäytä tiedot
Published: 2022-04-28