IVT 3 Base Series Current Measurement
Isabellenhuette current measurement device is developed according to ISO 26262:2018 and is ideal for a wide range of DC applications
Isabellenhuette IVT 3 Base is a compact high-precision current measurement device built on a platform concept where functional components can be added to adapt to many different use cases. The IVT 3 Base series is developed according to ISO 26262:2018 (road vehicles – functional safety). The IVT 3 Base Series can be used for a wide range of DC applications.
- Shunt-based current measuring system
- ASIL C on current
- Nominal current measurement range: ±1,000 A
- Extended measurement range: ±4,000 A
- Initial accuracy: ±0.1% of reading +0.05 A of range at room temperature
- Total accuracy: ±0.4% of reading +0.1 A
- Isolation according to ISO 60664 basic isolation
- CAN 2.0B
- Firmware update via OBD
- Temperature measurement
- Supply voltage: 12 V to 24 V
- Hybrid and full-electric vehicle drives
- Stationary energy storage systems
- Uninterruptable power supply (UPS) systems
- Battery and storage-based applications
- Industrial applications
- Fuel cells
IVT 3 Base Series Current Measurement
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | IVT-3-1K-U0-I-CAN2-12 | CURRENT SENSOR SHUNT 1000A | 25 - Immediate | $232.36 | Näytä tiedot |
![]() | ![]() | IVT-3-1K-U0-I-CAN1-12 | CURRENT SENSOR SHUNT 1000A | 38 - Immediate | $241.88 | Näytä tiedot |