CLx Series Foil Shunt Resistors

Isabellenhütte foil shunt resistors feature a multi-layer construction

Image of Isabellenhuette CLx Series Foil Shunt ResistorsThe Isabellenhütte CLx series offers wide terminals for high-performance requirements. These foil shunt resistors offer a multilayer construction. Resistance foil is bonded on Cu substrate as a base carrier by an adhesive layer with high mechanical strength and thermal stability. These products set high standards for low-ohmic resistors, offering low TCR, long-term stability, and low inductance.

Features
  • Retains specified tolerances over the entire temperature range, under full power load, and throughout the entire operating life cycle
  • Low resistance values from 1 mΩ
  • 1 W power rating at +140°C
  • Constant current up to 30 A (1 mΩ)
  • Excellent long-term stability
  • High pulse power rating
  • Mounting: reflow- and IR-soldering
  • AEC-Q200 qualified
Applications
  • Current sensors for power hybrid applications
  • Control systems for the automotive market
  • Power modules
  • Frequency converters
  • Switch-mode power supplies

CLK Series Resistors

KuvaManufacturer Part NumberKuvausResistanssiToleranssiTeho (wattia)Saatavana oleva määrä HintaNäytä tiedot
RESISTORCLK-R003-1.0RESISTOR3 mOhms±1%3W9430 - Immediate$1.61Näytä tiedot
RESISTORCLK-R005-1.0RESISTOR5 mOhms±1%3W920 - Immediate$1.61Näytä tiedot
RESISTORCLK-R010-1.0RESISTOR10 mOhms±1%3W9759 - Immediate$1.77Näytä tiedot
RESISTORCLK-R003-5.0RESISTOR3 mOhms±5%3W0 - Immediate$0.47Näytä tiedot
RESISTORCLK-R001-5.0RESISTOR1 mOhms±5%3W0 - Immediate$0.47Näytä tiedot

CLP Series Resistors

KuvaManufacturer Part NumberKuvausResistanssiToleranssiTeho (wattia)Saatavana oleva määrä HintaNäytä tiedot
RESISTORCLP-R005-1.0RESISTOR5 mOhms±1%5W3779 - Immediate$1.61Näytä tiedot
RESISTORCLP-R010-1.0RESISTOR10 mOhms±1%5W9982 - Immediate$1.71Näytä tiedot
RESISTORCLP-R003-1.0RESISTOR3 mOhms±1%5W8947 - Immediate$1.77Näytä tiedot
RESISTORCLP-R006-1.0RESISTOR6 mOhms±1%5W9982 - Immediate$1.77Näytä tiedot
RESISTORCLP-R010-5.0RESISTOR10 mOhms±5%5W0 - Immediate$0.45Näytä tiedot
Published: 2025-04-15