10126/11007 Series Board-to-Board Connectors

IRISO’s connectors are ideal for many applications including lighting and ADAS sensing

Image of IRISO 10126/11007 Series Board-to-Board ConnectorsIRISO's 10126/11007 series is a board-to-board connector with a 0.4 mm pitch in two rows. This series is one of IRISO's most space-saving floating connectors with high-speed compliance (8.0 Gbps) and the ability to operate within a wide range of temperatures (-40°C to +125°C). The board-to-board floating connector technology allows for a greater tolerance to misalignments, absorbs movement that reduces stress on the solder tail from the board, and keeps the solder joint from cracking.

Applications
  • ADAS sensing
  • Automotive
  • Home equipment
  • Lighting
  • Industrial equipment
  • Telecom equipment
  • Robots

10126 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10126S-30Y900CONN SOCKET VERT B-TO-B FLOATING5010 - Immediate$1.77Näytä tiedot
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10126B-30Y900CONN SOCKET VERT B-TO-B FLOATING1874 - Immediate$1.33Näytä tiedot
CONN HEADER VERT B-TO-B FLOATINGIMSA-10126B-30Y907CONN HEADER VERT B-TO-B FLOATING912 - Immediate$1.44Näytä tiedot
CONN HEADER VERT B-TO-B FLOATINGIMSA-10126B-30Y906CONN HEADER VERT B-TO-B FLOATING1965 - Immediate$1.39Näytä tiedot

11007 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET VERT B-TO-B FLOATINGIMSA-11007S-30Y900CONN SOCKET VERT B-TO-B FLOATING335 - Immediate$1.59Näytä tiedot
Published: 2024-05-30