IQXC-42 and CFPX-180 Extended Temperature Range Crystals

IQD’s crystals feature wide frequency stabilities over an extended temperature range of -40°C to +125°C

Image of IQD IQXC-42 and CFPX-180 Extended Temperature Range CrystalsIQD has extended their range of crystals housed in the popular 3.2 mm x 2.5 mm (CFPX-180) and 2.0 mm x 1.6 mm (IQXC-42) packages to include more frequencies and specifications with the extended operating temperature range of -40°C to +125°C. The CFPX-180 is available from 12.0 MHz and the IQXC-42 from 16.0 MHz, with various load capacitances. The parts are offered with frequency stabilities down to ±30 ppm over -40°C to +125°C and the ESR values are specified to meet the demands of various microcontrollers, which often require lower ESR (in IoT applications for example). For engineers requiring AEC-Q200 qualification, IQD also has a range of automotive-qualified crystals.

Features
  • Separate package sizes available:
    • IQXC-42: 2.0 mm x 1.6 mm
    • CFPX-180: 3.2 mm x 2.5 mm
  • Frequency ranges:
    • IQXC-42: 16 MHz to 50 MHz
    • CFPX-180: 12 MHz to 40 MHz
  • From ±30 ppm over -40°C to +125°C
  • RoHS and REACH compliant
Applications
  • Internet of Things (IoT)
  • Ethernet
  • Green and smart energy applications
  • Industrial control systems
  • RFID
  • Test and measurement
  • Telemetry systems
  • Wi-Fi modules

IQXC-42 and CFPX-180 Crystals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 27.1200MHZ 10PF SMDLFXTAL053099CRYSTAL 27.1200MHZ 10PF SMD9703 - Immediate$0.50Näytä tiedot
CRYSTAL 25.0000MHZ 10PF SMDLFXTAL069494CRYSTAL 25.0000MHZ 10PF SMD3188 - Immediate$0.52Näytä tiedot
CRYSTAL 12.0000MHZ 15PF SMDLFXTAL069944CRYSTAL 12.0000MHZ 15PF SMD3391 - Immediate$0.50Näytä tiedot
CRYSTAL 25.0000MHZ 16PF SMDLFXTAL035268CRYSTAL 25.0000MHZ 16PF SMD2521 - Immediate$0.50Näytä tiedot
CRYSTAL 16.0000MHZ 8PF SMDLFXTAL082071CRYSTAL 16.0000MHZ 8PF SMD15113 - Immediate$0.50Näytä tiedot
CRYSTAL 12.0000MHZ 8PF SMDLFXTAL082069CRYSTAL 12.0000MHZ 8PF SMD13404 - Immediate$0.50Näytä tiedot
CRYSTAL 25.0000MHZ 12PF SMDLFXTAL058637CRYSTAL 25.0000MHZ 12PF SMD10519 - Immediate$0.50Näytä tiedot
CRYSTAL 38.4000MHZ 10PF SMDLFXTAL059627CRYSTAL 38.4000MHZ 10PF SMD2383 - Immediate$0.52Näytä tiedot
CRYSTAL 48.0000MHZ 8PF SMDLFXTAL082135CRYSTAL 48.0000MHZ 8PF SMD2794 - Immediate$0.58Näytä tiedot
CRYSTAL 16.0000MHZ 16PF SMDLFXTAL035264CRYSTAL 16.0000MHZ 16PF SMD5322 - Immediate$0.50Näytä tiedot
CRYSTAL 25.0000MHZ 16PF SMDLFXTAL055474CRYSTAL 25.0000MHZ 16PF SMD5109 - Immediate$0.50Näytä tiedot
CRYSTAL 40.0000MHZ 18PF SMDLFXTAL059648CRYSTAL 40.0000MHZ 18PF SMD8980 - Immediate$0.50Näytä tiedot
CRYSTAL 25.0000MHZ 8PF SMDLFXTAL072604CRYSTAL 25.0000MHZ 8PF SMD3591 - Immediate$0.50Näytä tiedot
CRYSTAL 12.0000MHZ 10PF SMDLFXTAL069882CRYSTAL 12.0000MHZ 10PF SMD3000 - Immediate$0.50Näytä tiedot
CRYSTAL 24.0000MHZ 9PF SMDLFXTAL070065CRYSTAL 24.0000MHZ 9PF SMD2438 - Immediate$0.63Näytä tiedot
CRYSTAL 16.0000MHZ 16PF SMDLFXTAL009650CRYSTAL 16.0000MHZ 16PF SMD3359 - Immediate$0.63Näytä tiedot
CRYSTAL 20.0000MHZ 16PF SMDLFXTAL035265CRYSTAL 20.0000MHZ 16PF SMD5985 - Immediate$0.53Näytä tiedot
CRYSTAL 14.7456MHZ 18PF SMDLFXTAL055293CRYSTAL 14.7456MHZ 18PF SMD3360 - Immediate$0.51Näytä tiedot
CRYSTAL 12.0000MHZ 18PF SMDLFXTAL055295CRYSTAL 12.0000MHZ 18PF SMD6298 - Immediate$0.50Näytä tiedot
CRYSTAL 32.0000MHZ 8PF SMDLFXTAL082076CRYSTAL 32.0000MHZ 8PF SMD1818 - Immediate$0.63Näytä tiedot
Published: 2023-07-18