TnP-NSR103 TapNPass Fieldbus Adapter

IoTize's adapter instantly links Fieldbus equipped systems to mobile devices

Image of IoTize's TnP-NSR103 TapNPass Fieldbus AdapterIoTize's TapNPass TnP-NSR103 provides users the flexibility and ease-of-use of customized human-machine interfaces (HMI) on mobile devices. The TnP-NSR103 replaces serial cables with a secure wireless connection, provides immediate HMI on mobile devices, and allows users to customize by configuration.

TapNPass TnP-NSR103 enables point-to-point NFC and Bluetooth® low energy wireless connection to mobile devices. It plugs directly into any system’s RS-232, RS-485, or USB Fieldbus. No coding or hardware re-design is required.

TapNPass enables rapid, easy creation of human machine interfaces that are tailored to different user types (installers, maintenance techs, supervisors, etc.). TapNPass supports auto-generation of HMI from a drag-and-drop configuration environment and is HMI tailored to user profiles and access restrictions. The TnP-NSR103 is suitable for API for Android, iOS, and Windows 10, and is supported by Cordova and JavaScript. Data can also be configured for transfer to the cloud. TapNPass supports users with an open-source MQTT relay that adapts to any cloud IoT platform. 

Features
  • Near field communication (NFC) Type5 tag (ISO/IEC 15693)
    • Configurable secure pairing with NFC
  • Bluetooth low energy (BLE) 4.1
  • RS-232, RS-485, and USB (host) interface support
  • Modbus protocol support
  • Configurable access profiles
  • Rechargeable battery offering over 40 hours of operation in continuous communication
  • Configurable, encrypted passwords
  • AES-128 data encryption
  • Configuration of up to 500 accessible data addresses
  • Configuration of up to 100 user profiles
  • Read and/or write data access
  • FCC, CE, and IC compliant
  • REACH and RoHS compliant
Applications
  • Off-boarded HMI via wireless on phones, tablets, and PDAs
  • Wireless access control of machines and appliances
  • Wireless configuration of machines and appliances
  • Wireless monitoring for machines and appliances
  • Itinerant, wireless cloud gateway for machines and appliances

TnP-NSR103 TapNPass Fieldbus Adapter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RS232/RS485-BLE FIELDBUS ADAPTERTNP-NSR103RS232/RS485-BLE FIELDBUS ADAPTER4 - Immediate$246.93Näytä tiedot
Published: 2019-08-23