RLink Programmer and Debugger for 8-Bit and 32-Bit Arm® Microcontrollers

IoTize’s RLink standard provides real-time debugging of applications while running on a target device

Image of IoTize's RLink Programmer and Debugger for 8-Bit and 32-Bit ARM MicrocontrollersIoTize’s RLink programmer and debugger includes a license for RKit-ARM Lite and RKit-ARM Basic software tool sets, which include device support, C toolchain, and enable debugging and programming features of Ride7 and RFlasher.

RLink Standard provides unlimited programming of a full range of microcontrollers from 8-bit to 32-bit families and real-time debugging of applications while running on a target device.

Features
  • Robust solution for debugging and programming in a laboratory or production environment
  • SWIM and ICC connections supported
  • Complete hardware/software development and programming solution
  • Additional supported protocols JTAG and SWD
  • Connects to microcontrollers mounted on an application or evaluation board via a range of communication protocols, including:
    • 20-pin JTAG for Arm core-based devices
    • SWD connection for Arm Cortex®-M3 devices
    • STMicroelectronics' SWIM for STM8
    • STMicroelectronics' in-circuit communications for ST7

RLink Programmer and Debugger for 8-Bit and 32-Bit Arm® Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MCU IN-CIRCUIT DEBUG/PROGRAM BRDRLINK-STDMCU IN-CIRCUIT DEBUG/PROGRAM BRD123 - Immediate$112.93Näytä tiedot
Published: 2021-07-14