IDC777 Bluetooth Low Energy (BLE) Audio Module

IOT747's IDC777 audio module supports AptX Lossless, LC3 Codec, Bluetooth Classic, and BLE Audio Unicast and Auracast (Broadcast)

Image of IOT747 IDC777 Bluetooth Low Energy (BLE) Audio ModuleIOT747's IDC777 is a fully integrated dual-mode Bluetooth Classic and Low Energy (LE) audio module. It is based on the latest generation Bluetooth 5.3 LE audio Qualcomm chips, which have a long life and are easy to supply at volumes. IDC777 is supplied Bluetooth, FCC, RED, MIC, KC, and SRRC certified.

IDC777 offers a high-level UART command interface that makes it very easy to integrate into an existing product. It provides full control of LE audio capabilities (CIS and BIS) and also Classic profiles such as SPP, AGHFP, HFP, A2DP (Sink and Source), and AVRCP. IDC777 connects to Android and iOS apps using BLE (concurrent primary and secondary). The module can act as a receiver of voice and music and as a transmitter, whether in LE Broadcast or Classic Mode.

IDC777 integrates Qualcomm SnapDragon Sound (including aptX, aptX-HD, and aptX Lossless) for better audio performance with any device. aptX Lossless allows a bit-to-bit exact wireless transmission of CD quality audio. In addition, the user can configure the module to transmit the audio received via a high-quality integrated analog codec (100 dBA SNR) or directly to a digital interface. IDC777 offers extremely low power consumption (<4 mAmp while streaming music, <0.1 mAmp connected or pairing) with a range of up to 25 m.

Features
  • LE Audio with LC3 Codec (Broadcast and Unicast)
  • Concurrent BLE and Classic Bluetooth
  • Music and voice source or transmitter
  • Connects to Android and iOS Apps
  • LC3 Codec, aptX Lossless, aptX-HD, AAC, SBC included
  • Bluetooth, FCC, RED, MIC, KC, and SRRC certified
Applications
  • Audio equipment
  • Enterprise
  • Industrial
  • Government
  • Consumer

IDC777 BLE Audio Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMDIDC777-1RF TXRX MOD BLUETOOTH CHIP SMD312 - Immediate$27.38Näytä tiedot
IDC777 DEVELOPMENT KITIDC777-1-DKIDC777 DEVELOPMENT KIT99 - Immediate$319.07Näytä tiedot
Published: 2024-02-09