IoT Combo Evaluation Board BLE 5.0® Platform

Dialog and Inventek combine their BLE 5.0 EVBs into one complete IoT platform

Image of Inventek's IoT Combo Evaluation Board BLE 5.0 Platform (click to enlarge) The IOTCOMBOEVK-14585 combines Dialog’s DA14585 motherboard EVK, Inventek’s ISM14585-L35-P8-EVB daughterboard EVK, and all associated accessories to enable a complete BLE 5.0 design environment for target IoT applications. The combination of Dialog’s DA14585 BLE 5.0 SoC and Inventek’s ISM14585-L35-P8 module (which integrates the DA14585 SoC, an integrated PA, an integrated PMU, and integrated 8 Mb of Flash with full certifications for an internal or external antenna layout scheme), provides customers with a robust and complete BLE 5.0 IoT design environment.

Features
  • Inventek ISM14585-L35-P8-EVB evaluation board
    • Includes the Inventek ISM14585-L35-P8 module
      • 6.0 mm x 8.6 mm x 1.2 mm LGA-35
      • Fully-certified internal antenna configuration option
      • Cortex®-M0
      • Integrated PA
      • Integrated PMU
      • Integrated 8 Mb of Flash
  • Dialog DA14580DevKT-P EVB evaluation board
  • USB I/F cable
  • Coin cell battery
Supported BLE Application Examples and Snippets
  • ble_app_barebone
  • prox_reporter
  • ble_app_peripheral
  • ble_app_all_in_one
  • ble_app_ota
  • ble_app_profile
  • ble_app_security
  • ble_app_sleepmode
  • prox_monitor_ext
  • prox_reporter_ext

IoT Combo Evaluation Board BLE 5.0® Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIALOG DA14585 MODULE BLE5.0 EVBIOTCOMBOEVK-14585DIALOG DA14585 MODULE BLE5.0 EVB55 - Immediate$161.48Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMDISM14585-L35-P8RF TXRX MOD BT TH SMD13484 - Immediate$5.90Näytä tiedot
BOARD EVAL FOR ISM14585 DA14585ISM14585-L35-P8-EVBBOARD EVAL FOR ISM14585 DA145852 - Immediate$76.76Näytä tiedot
IC RF TXRX+MCU BLE 40QFNDA14585-00000AT2IC RF TXRX+MCU BLE 40QFN1104 - Immediate$4.32Näytä tiedot
IC RF TXRX+MCU BLE 34WLCSPDA14585-00000VV2IC RF TXRX+MCU BLE 34WLCSP4779 - Immediate$3.64Näytä tiedot
Published: 2020-08-06