IAM-20381HT Automotive Grade 2 3-Axis Accelerometer

TDK InvenSense IAM-20381HT features a 4096 byte FIFO that lowers the traffic on the serial bus interface and reduces power consumption

Image of TDK Invensense IAM-20381HT Automotive Grade 2 3-Axis AccelerometerTDK InvenSense IAM-20381HT Grade 2 3-axis accelerometer for automotive non-safety applications is housed in a thin 3 mm × 3 mm × 0.75 mm (16-pin LGA) package. It features a 4096 byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. With its 3-axis integration, IAM-20381HT enables manufacturers to eliminate the costly and complex selection, qualification, and system-level integration of discrete devices, guaranteeing optimal motion performance. Typical applications for the IAM-20381HT include lift gate motion detection, infotainment systems, car alarms, telematics, vehicle tracking, and driver-style recording.

Features
  • 3-axis integration
  • High performance
  • 3 mm × 3 mm × 0.75 mm (16-pin LGA) package
  • 4096 byte FIFO
  • Lowers traffic on the serial bus interface
  • Reduces power consumption
Applications
  • Lift gate motion detection
  • Infotainment systems
  • Car alarms
  • Telematics
  • Vehicle tracking
  • Driver-style recordings

IAM-20381HT Automotive Grade 2 3-Axis Accelerometer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC 3 AXIS ACCELEROMETERIAM-20381HTIC 3 AXIS ACCELEROMETER4934 - Immediate$7.50Näytä tiedot

Evaluation Board for IAM-20381HT

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL IAM-20381HTEV_IAM-20381HTEVAL IAM-20381HT1 - Immediate$27.58Näytä tiedot
Published: 2024-08-27