IAM-20381 MotionTracking Accelerometer

TDK's accelerometer can lower the traffic on the serial bus interface and reduce power consumption

Image of TDK's IAM-20381 MotionTracking AccelerometerTDK's InvenSense's  IAM-20381 is a 3-axis MotionTracking accelerometer for automotive applications in a small 3 mm x 3 mm x 0.75 mm (16-pin LGA) package. It also features a 512-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst-read sensor data and then go into a low-power mode. The IAM-20381, with its 3-axis integration, enables manufacturers to eliminate the costly and complex selection, qualification, and system-level integration of discrete devices, guaranteeing optimal motion performance.

The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. The factory-calibrated initial sensitivity of both sensors reduces production-line calibration requirements.

Other industry-leading features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features I2C and SPI serial interfaces, a VDD operating range of 1.71 V to 3.6 V, a separate digital IO supply, and VDD IO from 1.71 V to 3.6 V.

IAM-20381 MotionTracking Accelerometer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ACCELEROMETERIAM-20381SENSOR ACCELEROMETER32 - Immediate$10.84Näytä tiedot
Published: 2019-10-03