RealSense™ D405 Depth Camera

The D405 is a short-range stereo camera providing sub-millimeter accuracy for close-range computer vision

Image of Intel® RealSense™ D405 Depth CameraRealSense D405 operates at an ideal range of 7 cm to 50 cm with minimum object detection down to 500 microns at 7 cm. It features high-resolution, color, global shutter depth sensors providing matched RGB and depth data. RealSense makes the camera smaller by getting RGB data from the depth sensor and enhancing it with an image signal processor (ISP). The D405 is the depth camera of choice for applications from precision robot gripping operations to assembly line inspections to more effective wound care management and other close-range tasks.

The D405 with its sub-millimeter detection accuracy further expands the most comprehensive portfolio of RealSense depth camera solutions on the market. See the world up close with the RealSense depth camera D405.

Features
  • 500 microns accuracy at a min-z of 7 cm
  • RGB design with ISP connected to the left depth imager
  • The camera is designed to work with SDK2.0 to add to or exchange with an existing RealSense depth camera
  • Smallest depth camera from RealSense
  • No motion blur artifacts with global shutter for high-speed motion
  • 87° x 58° FOV (HxV)
Applications
  • Short-range robotics such as pick-and-place
  • Short-range collision avoidances
  • Small part/defect inspection in a production line
  • Agriculture/produce picking and inspection

D405 Depth Camera

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REALSENSE DEPTH CAM D405 W/CABLE99ACXCREALSENSE DEPTH CAM D405 W/CABLE0 - Immediate$245.41Näytä tiedot

D405 Depth Camera (without cable)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REALSENSE DEPTH D405 CAMERA ONLY99ACXDREALSENSE DEPTH D405 CAMERA ONLY778 - Immediate$236.91Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REALSENSE DEPTH MODULE CAM D40199ACXAREALSENSE DEPTH MODULE CAM D401240 - Immediate$94.92Näytä tiedot
BOARD VISIONVPU D4 FOR D405/D40199AGARBOARD VISIONVPU D4 FOR D405/D4010 - Immediate$48.87Näytä tiedot
Updated: 2022-06-15
Published: 2022-03-15