Ethernet Modules for Industrial Applications RxxxxNL Series

iNRCORE's ruggedized ethernet transformers built to IEEE 802.3 standards

Image of iNRCORE's Ethernet Modules for Industrial Applications – RxxxxNL SeriesiNRCORE Rxxxxnl line of industrial-grade Ethernet LAN magnetics is designed for applications requiring higher reliability and increased temperature rating. This series can save valuable board space and increase design flexibility while meeting dynamic data line requirements. This provides a simplified assembly solution that is pin-to-pin compatible with the traditional potted case LAN transformers. Industrial Ethernet LAN magnetics are offered in 10Base-T up to 1GBase-T speeds. iNRCORE parts are designed to operate from -40°C to +85°C and meets industry IEEE 802.3 standards, making it ideal for use in LAN interfaces in a variety of telecommunication and network devices.

Features
  • Compliant with IEEE 802.3 standards
  • Low profile packages for PC card and card bus applications
  • Lead finish: pure tin
  • Operating temperature: -40°C to +85°C

RxxxxNL Series Ethernet Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XFRMR ETHERNET MOD IND 10/100B-TR1003NLXFRMR ETHERNET MOD IND 10/100B-T139 - Immediate$2.83Näytä tiedot
XFRMR ETHERNET MOD IND 10/100B-TR1022NLXFRMR ETHERNET MOD IND 10/100B-T132 - Immediate$3.28Näytä tiedot
XFRMR ETHERNET MOD IND 10/100BTXR1035NLXFRMR ETHERNET MOD IND 10/100BTX1174 - Immediate$6.29Näytä tiedot
XFRMR ETHERNET MOD IND 10/100B-TR1001NLXFRMR ETHERNET MOD IND 10/100B-T187 - Immediate$5.29Näytä tiedot
XFRMR ETHERNET MOD IND 1000B-TR5012NLXFRMR ETHERNET MOD IND 1000B-T210 - Immediate$6.34Näytä tiedot
XFRMR ETHERNET MOD IND 1000B-TR5001NLXFRMR ETHERNET MOD IND 1000B-T65 - Immediate$8.07Näytä tiedot
XFRMR ETHERNET MOD IND 10/100B-TR2002NLXFRMR ETHERNET MOD IND 10/100B-T35 - Immediate$5.77Näytä tiedot
XFRMR ETHERNET MOD IND 10/100B-TR4009NLXFRMR ETHERNET MOD IND 10/100B-T135 - Immediate$10.13Näytä tiedot
Published: 2022-05-23