IN100 Energy-Harvesting NanoBeacon Evaluation Kit (EVK)

InPlay energy-harvesting NanoBeacon EVK empowers IoT devices with sustainable and self-sufficient energy solutions

Image of InPlay Energy Harvesting NanoBeacon Evaluation KitInPlay IN100 energy-harvesting NanoBeacon evaluation kits (EVK) offer a state-of-the-art platform specifically designed to demonstrate the capabilities of the InPlay NanoBeacon system on chip (SoC) in energy-harvesting applications, particularly using photovoltaic (PV) cells as the energy source. This EVK allows developers to explore the potential of creating sustainable, self-powered IoT devices that operate independently of traditional batteries. By leveraging the ambient energy captured by PV cells, the NanoBeacon EVK showcases how IoT devices can be powered continuously, minimizing maintenance requirements and reducing environmental impact. Ideal for applications in smart homes, industrial automation, and wearable technology, this EVK provides a practical introduction to integrating energy-harvesting solutions into a wide range of projects.

Features and Benefits

  • PV cell compatibility: Designed specifically to evaluate the use of PV cells as an energy source for IoT devices
  • NanoBeacon SoC integration: Features InPlay ultra-low-power NanoBeacon SoC optimized for energy-harvesting applications
  • Flexible energy source input: Supports a wide range of ambient energy sources, with flexibility to integrate the user’s choice of PV cells and energy storage elements
  • Plug-and-play design: Simplifies setup and reduces development time, allowing quick deployment and testing of energy-harvesting solutions
  • Comprehensive support tools: Includes pre-configured hardware components, enabling easy experimentation and development
  • Ultra-low-power operation: Ensures minimal energy consumption, making it ideal for sustainable, self-powered IoT applications
  • Developer-friendly: Tailored to assist developers in quickly evaluating and integrating energy-harvesting capabilities into their IoT projects
Applications
  • Smart home sensors
  • Wearable health monitors
  • Industrial automation
  • Environmental monitoring stations
  • Asset tracking systems
Resources

Image of InPlay Energy Harvesting NanoBeacon Evaluation Kit

Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IN100 ENERGY HARVESTING BLE BEACIN1BN-DKA0-AEM100-C1IN100 ENERGY HARVESTING BLE BEAC0$52.04Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BLIN100-Q1-R-YC1IISM 2.4GHZ, MEDRADIO 2.36GHZ, BL11715 - Immediate$1.03Näytä tiedot
Published: 2024-09-16