Humidity Sensors and Humidity/Temperature Modules

Innovative Sensor Technology's humidity sensors and humidity/temperature modules are calibrated to the specified accuracy

Image of Innovative Sensor Technology's Humidity Sensors and Humidity/Temperature ModulesInnovative Sensor Technology's humidity sensors can measure 0% RH to 100% RH and operate at a temperature range between -80°C and +190°C. The humidity product line features sensors with excellent linearity, low hysteresis, fast response times, and high chemical resistance.

Innovative Sensor Technology's humidity modules are assembled with the required sensor element and calibrated to the specified accuracy down to dew point measuring.

High chemical resistance, extremely low drift, wide temperature range, and condensation resistance are just a few characteristics of Innovative Sensor Technology's humidity sensors. These humidity sensors provide many benefits, including high humidity stability, over-suitability for extreme environments, and dew point measurement.

Humidity Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HUMIDITY ALLROUNDER, -50 C TO +1P14-W_5 (150PF +/-50PF)HUMIDITY ALLROUNDER, -50 C TO +1343 - Immediate$14.55Näytä tiedot
FOR MOISTURE IN OIL MEASUREMENTMK33-W (300PF +/-40PF)FOR MOISTURE IN OIL MEASUREMENT169 - Immediate$41.68Näytä tiedot
FOR AUTOMOTIVE AND WHITE GOOD APP14 FEMTOCAP-G_5FOR AUTOMOTIVE AND WHITE GOOD AP0 - Immediate$12.56Näytä tiedot
SENSOR, HUMIDITY, 150PF 50 PFP14 2FW THERMO_5 (P0K1)SENSOR, HUMIDITY, 150PF 50 PF61 - Immediate$34.50Näytä tiedot
FOR WEATHER BALLOONS AND RADIOSOP14 RAPID-W_5 (140 +/-40PF)FOR WEATHER BALLOONS AND RADIOSO0 - Immediate$17.00Näytä tiedot
SENSOR, HUMIDITY, 650PF 150 PFP14 RAPID 2_5SENSOR, HUMIDITY, 650PF 150 PF153 - Immediate$28.35Näytä tiedot
FOR ACCURATE MEASUREMENTS IN LOWK5_5 (200PF +/-50PF)FOR ACCURATE MEASUREMENTS IN LOW68 - Immediate$28.98Näytä tiedot

Humidity Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HUMIDITY AND TEMPERATURE MODULE,HYT.271.P.0.SKSAS_5 GLOBTOPHUMIDITY AND TEMPERATURE MODULE,0 - Immediate$24.34Näytä tiedot
HUMIDITY AND TEMPERATURE MODULE,HYT939P(16BAR)HUMIDITY AND TEMPERATURE MODULE,164 - Immediate$53.20Näytä tiedot
HUMIDITY AND TEMPERATURE MODULE,HYT 939HUMIDITY AND TEMPERATURE MODULE,0 - Immediate$30.09Näytä tiedot
SENSOR MULT HUMIDITY/TEMPHYT 221SENSOR MULT HUMIDITY/TEMP1023 - Immediate$27.67Näytä tiedot
Published: 2023-01-25