EV2M-GOM1 MIPI Fixed Focus Camera Module

Innodisk's EV2M-GOM1 MIPI camera modules provide high bandwidth and low power consumption

Image of Innodisk's EV2M-GOM1 MIPI Fixed Focus Camera ModuleInnodisk's MIPI camera modules with ISP inside offer high bandwidth and low power consumption, making them ideal for edge-embedded vision. Innodisk can customize different ISPs for users' specific applications without the user having to ask and wait for limited support from SoC vendors. Innodisk provides camera design, manufacturing, MIPI driver development, and image-tuning services.

Features
  • Max. resolution: 1920 x 1080 @ 30 frames per second (FPS)
  • ISP inside, fisheye dewarping
  • Platform support: Nvidia® Jetson NanoTM
  • Complies with CE/FCC Class A
Applications
  • Surveillance
  • Retail
  • Healthcare

EV2M-GOM1 MIPI Fixed Focus Camera Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIPI FIXED FOCUS CAMERA MODULEEV2M-GOM1-MUCA-C1MIPI FIXED FOCUS CAMERA MODULE9 - Immediate$161.69Näytä tiedot
Published: 2024-02-01