XMC4700 and XMC4800 Family of Microcontrollers

Infineon offers its ARM® Cortex®-M4 32-bit processor core based microcontrollers for industrial applications

Image of Infineon's XMC4700 and XMC4800 Family of MicrocontrollersInfineon's XMC4700 and XMC4800 devices are members of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The XMC4000 is a family of high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense, and control.

The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPUs along with digital signal control (DSC) and floating point unit (FPU) capabilities to handle complex control algorithms and integrated peripherals that are optimized for performance. Combined with a development environment designed to shorten product development time and increase productivity, XMC4700 and XMC4800 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications.

Block Diagram

Features
  • Thumb2 instruction set combines high code density with 32-bit performance
  • IEEE754-compliant single-precision FPU
  • Power control optimization of system components
  • Integrated sleep modes for low power consumption
  • Fast code execution permits slower processor clock or increases sleep mode time
  • Hardware division and fast digital-signal-processing orientated multiply accumulate
  • Saturating arithmetic for signal processing
  • Deterministic, high-performance interrupt handling for time-critical applications
  • Memory protection unit (MPU) for safety-critical applications
  • Extensive debug and trace capabilities:
    • Serial wire debug and serial wire trace reduce the number of pins required for debugging, tracing, and code profiling
  • XMC4800 includes EtherCAT®

XMC4700 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 100LQFPXMC4700F100K2048AAXQMA1IC MCU 32BIT 2MB FLASH 100LQFP0 - Immediate$18.33Näytä tiedot
IC MCU 32BIT 2MB FLASH 144LQFPXMC4700F144K2048AAXQMA1IC MCU 32BIT 2MB FLASH 144LQFP410 - Immediate$19.20Näytä tiedot
IC MCU 32BIT 2MB FLASH 196LFBGAXMC4700E196K2048AAXQMA1IC MCU 32BIT 2MB FLASH 196LFBGA1134 - Immediate$20.07Näytä tiedot

Kits for the XMC4700 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAX KIT XMC4700 EVAL BRDKITXMC47RELAXV1TOBO1RELAX KIT XMC4700 EVAL BRD0 - Immediate$37.71Näytä tiedot
RELAX KIT FOR 5V SHIELDS XMC4700KITXMC47RELAX5VADV1TOBO1RELAX KIT FOR 5V SHIELDS XMC47000 - Immediate$29.65Näytä tiedot
RELAX LITE KIT XMC4700 EVAL BRDKITXMC47RELAXLITEV1TOBO1RELAX LITE KIT XMC4700 EVAL BRD79 - Immediate$14.29Näytä tiedot

XMC4800 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 100LQFPXMC4800F100K2048AAXQMA1IC MCU 32BIT 2MB FLASH 100LQFP924 - Immediate$21.54Näytä tiedot
IC MCU 32BIT 2MB FLASH 144LQFPXMC4800F144K2048AAXQMA1IC MCU 32BIT 2MB FLASH 144LQFP350 - Immediate$22.19Näytä tiedot
IC MCU 32BIT 2MB FLASH 196LFBGAXMC4800E196K2048AAXQMA1IC MCU 32BIT 2MB FLASH 196LFBGA0 - Immediate$22.84Näytä tiedot

Kit for the XMC4800 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAX ETHERCAT KIT XMC4800 EVALKITXMC48RELAXECATV1TOBO1RELAX ETHERCAT KIT XMC4800 EVAL0 - Immediate$95.06Näytä tiedot
Published: 2015-12-21