TLE5109 - XENSIV™ Magnetic Angle Sensors

Infineon's AMR-based angle sensors address the need for precise, fast, and cost-efficient angle measurement

Image of Infineon's XENSIV™ TLE5109 Magnetic Angle Sensor Infineon's TLE5109 (D) angle sensor is the perfect fit for rotation applications available as single and dual die versions. This sensor is best-in-class for angle accuracy and has very high field range, low jitter, and is monolithically integrated in CMOS and BCD. The TLE5109 (D) is designed for ultra-precise and fast rotation measurement applications such as BLDC motor position, EPS rotor position, pedals and rotary switches, valve or flap position sensing, steering angle sensing, electric motors, magnetic encoders, high-speed applications, automotive, and industrial safety applications.

Features
  • Available in single- or dual-die versions
  • Wide magnetic field range: 10 mT up to >500 mT
  • High angle accuracy with only 0.1° overall angle error (typical)
  • Best-in-class typical angle error of only 0.2° within range 10 mT to 20 mT
  • Separate supply pins for top and bottom sensors
  • Low current consumption
  • Best-in-class fast start-up time only 40 µs to 70 µs
  • Very short propagation delay
  • Optimized 3.3 V or 5 V supply voltage
  • Pre-amplified output signals for differential or single-ended applications for AMR sensor
  • TDSO-16 package
  • Automotive qualified acc. to AEC-Q100
  • ISO26262 ready, targeting ASIL D (dual die)
Applications
  • BLDC motor position (pumps, wipers, brakes, and other actuators)
  • EPS rotor position
  • Pedals and rotary switches
  • Valve or flap position sensing
  • Steering angle sensing (SAS)
  • Electric motors
  • Magnetic encoders
  • High-speed applications
  • Automotive and industrial safety
Updated: 2019-11-12

XENSIV™ TLE5109 Magnetic Angle Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ANGLE SENSOR 3.3 VTLE5109A16E1210XUMA1IC ANGLE SENSOR 3.3 V0 - Immediate$2.60Näytä tiedot
IC ANGLE SENSOR 5.0 VTLE5109A16E2210XUMA1IC ANGLE SENSOR 5.0 V1740 - Immediate$2.60Näytä tiedot
IC ANGLE SENSOR 3.3 VTLE5109A16DE1210XUMA1IC ANGLE SENSOR 3.3 V0 - Immediate$3.80Näytä tiedot
IC ANGLE SENSOR 5.0 VTLE5109A16DE2210XUMA1IC ANGLE SENSOR 5.0 V0 - Immediate
123952 - Marketplace
$3.82Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POSITION&CURRENT SENSORSTLE5309DE2211XUMA1POSITION&CURRENT SENSORS0 - Immediate$5.40Näytä tiedot
IC MCU 32BIT 128KB FLASH 48VQFNTLE98792QXA40XUMA1IC MCU 32BIT 128KB FLASH 48VQFN2212 - Immediate$5.13Näytä tiedot
MOSFET N-CH 40V 100A 8TDSON-34IPC100N04S5L1R1ATMA1MOSFET N-CH 40V 100A 8TDSON-344775 - Immediate$2.34Näytä tiedot
MOSFET N-CH 40V 100A 8TDSON-34IPC100N04S51R2ATMA1MOSFET N-CH 40V 100A 8TDSON-346677 - Immediate$2.34Näytä tiedot
MOSFET N-CH 40V 90A 8TDSON-34IPC90N04S53R6ATMA1MOSFET N-CH 40V 90A 8TDSON-345200 - Immediate$1.33Näytä tiedot
MOSFET N-CH 40V 70A 8TDSON-34IPC70N04S5L4R2ATMA1MOSFET N-CH 40V 70A 8TDSON-349027 - Immediate$1.24Näytä tiedot
MOSFET N-CH 40V 40A 8TSDSONIPZ40N04S5L2R8ATMA1MOSFET N-CH 40V 40A 8TSDSON15669 - Immediate$1.50Näytä tiedot
MOSFET N-CH 40V 40A 8TSDSONIPZ40N04S53R1ATMA1MOSFET N-CH 40V 40A 8TSDSON0 - Immediate$1.50Näytä tiedot
MOSFET 2N-CH 40V 20A 8TDSONIPG20N04S408AATMA1MOSFET 2N-CH 40V 20A 8TDSON2009 - Immediate$2.46Näytä tiedot
MOSFET N-CH 40V 120A 8TDSON-33IAUC120N04S6N009ATMA1MOSFET N-CH 40V 120A 8TDSON-330 - Immediate$2.52Näytä tiedot
IC ANGLE SENSOR ANLG TDSO16TLE5309DE1211XUMA1IC ANGLE SENSOR ANLG TDSO162432 - Immediate$5.40Näytä tiedot
POSITION&CURRENT SENSORSTLE5309DE5201XUMA1POSITION&CURRENT SENSORS0 - Immediate
49997 - Marketplace
$5.40Näytä tiedot
SENSOR ANGLE 360DEG SMDTLE5009A16DE1200XUMA1SENSOR ANGLE 360DEG SMD0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR ANGLE 360DEG SMDTLE5009A16DE1210XUMA1SENSOR ANGLE 360DEG SMD0 - Immediate$4.84Näytä tiedot
SENSOR ANGLE 360DEG SMDTLE5009A16DE2200XUMA1SENSOR ANGLE 360DEG SMD0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR ANGLE 360DEG SMDTLE5009A16DE2210XUMA1SENSOR ANGLE 360DEG SMD0 - Immediate$4.84Näytä tiedot
IC HALL SENSOR LINEAR TDSO-16TLE5009A16E1200XUMA1IC HALL SENSOR LINEAR TDSO-160 - Immediate
19510 - Marketplace
$2.35Näytä tiedot
IC HALL SENSOR LINEAR TDSO-16TLE5009A16E1210XUMA1IC HALL SENSOR LINEAR TDSO-162589 - Immediate$3.53Näytä tiedot
MOSFET N-CH 40V 200A 5HSOFIAUA200N04S5N010AUMA1MOSFET N-CH 40V 200A 5HSOF2382 - Immediate$2.92Näytä tiedot
MOSFET 2N-CH 40V 20A 8TDSONIPG20N04S4L07AATMA1MOSFET 2N-CH 40V 20A 8TDSON0 - Immediate$2.10Näytä tiedot
Published: 2019-08-12