XENSIV™ TLE5014 Angle Sensors

Infineon’s XENSIV TLE5014 angle sensors offer the highest functional safety grading with an easy-to-use concept

Image of Infineon Technologies' XENSIV™ TLE5014 Angle SensorsInfineon’s XENSIV TLE5014 angle sensors are available as single and dual die products. These easy-to-use TLE5014 angle sensors come pre-configured and pre-calibrated as plug-and-play sensors. Customers can choose between the interfaces SENT, PWM, and SPC. The TLE5014 sensors can be adapted to any application setup via their programmable EEPROM interfaces.

TLE5014 angle sensors offer the highest functional safety grading with an easy-to-use concept.

TLE5014 magnetic angle sensors meet ISO 26262 ASIL C for the single die and ISO 26262 ASIL D for the dual die versions. All products are ready for applications with the highest functional safety requirements. The sensors show an extremely small angle error of less than 1° across the entire temperature profile and lifetime.

Block Diagram

Image of Infineon Technologies' XENSIV™ TLE5014 Angle Sensors

Features
  • Giant magneto resistance (GMR) based principle
  • Integrated magnetic field sensing for angle measurement
  • 360° angle measurement
  • High voltage and reverse polarity capability
  • EEPROM for storage of configuration (e.g., zero angle) and customer specific ID
  • 12-bit representation of absolute angle value on the output
  • Max. 1° angle error over lifetime and temperature range
  • Developed according to ISO26262 with process complying to ASIL-D
  • Internal safety mechanisms with an SPFM > 97%
  • Interfaces: PWM, SPC, and SENT (based on SAE J2716-2010)
  • 32-point look-up table to correct for systematic angle errors (e.g., magnetic circuit)
  • 112-bit customer ID (programmable)
  • ESD: 4kV (HBM) on VDD and output pin
  • Dual-die version: Two identical dies in one package (providing channel-1 and channel-2 output)
  • Dual-die version: Fully redundant 2-channel solution for highest functional safety requirements
Benefits    
  • Easy-to-use plug and play concept leads to minimized development time and effort
  • Highest angle accuracy
  • High voltage capability up to 26 V
 
  • Easy adaption of the products to the customer’s application due to the high flexibility: single and dual die products, different interface options, programmable EEPROM, and look-up table
Applications    
  • Steering angle sensing (SAS)
  • Motor commutations
  • Rotor position measurements
  • Electric power steering (EPS)
 
  • Pedal positions
  • Safety applications
  • Any other kind of high-accuracy position measurements

Single XENSIV™ TLE5014 Angle Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014C16XUMA1SENSOR ANGLE 360DEG GULL WING174 - Immediate$4.17Näytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014P16XUMA1SENSOR ANGLE 360DEG GULL WING0 - Immediate$4.17Näytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014S16XUMA1SENSOR ANGLE 360DEG GULL WING2720 - Immediate$4.17Näytä tiedot

Dual XENSIV™ TLE5014 Angle Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014C16DXUMA1SENSOR ANGLE 360DEG GULL WING93 - Immediate$7.03Näytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014P16DXUMA1SENSOR ANGLE 360DEG GULL WING1523 - Immediate$7.03Näytä tiedot
SENSOR ANGLE 360DEG GULL WINGTLE5014S16DXUMA1SENSOR ANGLE 360DEG GULL WING101 - Immediate$7.03Näytä tiedot
Published: 2018-09-06