TLE9012DQU_DTR_BMS2 and TLE9015DQU_TRX_BRG Battery Management Evaluation Boards

Infineon’s evaluation boards let users easily develop multi-channel battery monitoring and balancing

Image of Infineon TLE9012DQU_DTR_BMS2 and TLE9015DQU_TRX_BRG Battery Management Evaluation BoardsInfineon’s TLE9012DQU_DTR_BMS2 evaluation board allows for easy development with the TLE9012DQU multi-channel battery monitoring and balancing IC. Designed for battery packs used in a broad array of applications ranging from EVs to energy storage systems, the TLE9012DQU fulfills four main functions: cell voltage measurement, temperature measurement, cell balancing, and isolated communication to the main battery controller.

The TLE9015DQU is a battery monitoring transceiver IC designed for connecting several TLE9012DQU devices in a daisy chain inside a Li-ion battery. Using its two UART interface pairs, it can support ring communication, lowering system costs while improving availability. The TLE9015DQU_TRX_BRG evaluation board can be used with the TLE9012DQU_DTR_BMS2 to evaluate the total optimized solution for battery cell monitoring.

Features

  • TLE9012DQU_DTR_BMS2
    • Connection LED for easy debugging
    • Easy connection to the transceiver or additional component in the daisy chain
    • Cables included for fast setup
    • Wide supply range up to 45 V input voltage (TLE9012DQU_DTR_BMS2) and up to 75 V input voltage (TLE9015DQU_TRX_BRG)
    • Integrated resistor divider for use with DC supply
    • Integrated dummy resistors for temperature measurement emulation
  • TLE9015DQU_TRX_BRG
    • Compatibility for ring mode topology
    • Two UART ports for serial communication to host microcontroller
    • Two iso UART interfaces for communication to other BMS ICs
    • 2 Mbit/s data rate for fast communication
    • Fully transparent communication scheme from UART to iso UART
    • Integrated internal logic for minimizing pin count on the UART side
    • Differential current edge triggered iso UART communication interface
    • High robustness against external noise
    • Two external fault inputs (EMM and ERRQ_ext)
    • Latching error output pin for triggering external microcontroller
    • Internal supply monitoring
Applications
  • Battery electric vehicles (BEV)
  • Mild hybrid electric vehicles (MHEV)
  • Hybrid electric vehicles (HEV)
  • Plug-in hybrid electric vehicles (PHEV)
  • 12 V Li-ion battery systems
  • Energy storage systems (ESS)
  • Home energy storage systems
  • eBike battery management systems
  • Portable electronics
  • Robots and drones

TLE9012DQU_DTR_BMS2 and TLE9015DQU_TRX_BRG Battery Management Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TLE9012DQUTLE9012DQUDTRBMS2TOBO1EVAL BOARD FOR TLE9012DQU22 - Immediate$229.50Näytä tiedot
EVAL BOARD FOR TLE9015DQUTLE9015DQUTRXBRGTOBO1EVAL BOARD FOR TLE9015DQU4 - Immediate$91.52Näytä tiedot
PROFET +2 12V BTS7040-1EPA DAUGHBTS70401EPADAUGHBRDTOBO1PROFET +2 12V BTS7040-1EPA DAUGH2 - Immediate$46.61Näytä tiedot

Associated ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG AUTO APPL 1OUT VQFN-48-31TLF35584QVVS1XUMA2IC REG AUTO APPL 1OUT VQFN-48-319165 - Immediate$7.31Näytä tiedot
IC LED DVR CONT 3MA PGTSDSO14TLD60981EPXUMA2IC LED DVR CONT 3MA PGTSDSO14601 - Immediate$2.07Näytä tiedot
IC MCU 32BIT 6MB FLASH 292LFBGATC377TX96F300SABKXUMA1IC MCU 32BIT 6MB FLASH 292LFBGA1258 - Immediate$44.26Näytä tiedot
IC TRANSCEIVER HALF 1/1 PGDSO8TLE9351VSJXTMA1IC TRANSCEIVER HALF 1/1 PGDSO811135 - Immediate$1.13Näytä tiedot
50 M SINGLE CHANNEL SMART LOW-SIBTT3050EJXUMA150 M SINGLE CHANNEL SMART LOW-SI60141 - Immediate$2.57Näytä tiedot
Published: 2023-08-03