REF-DAB11KIZSICSYS DC/DC Converter Board

Infineon Technologies’ 11 kW SiC bidirectional DC/DC converter board is ideal for power conversion systems

Image of Infineon Tech REF-DAB11KIZSICSYS DC/DC Converter BoardInfineon Technologies' REF-DAB11KIZSICSYS is a CLLC resonant DC/DC converter board that provides up to 11 kW at 800 V output. With its highly efficient bidirectional power flow capability and soft-switching characteristics, it is the ideal building block to speed up the fast prototyping of any EV and ESS charger project.

This reference design provides a complete set of design files that are based on fully characterized hardware (not for sale yet). It proves that CoolSiC™ MOSFETs like the featured IMZ120R030M1H driven by 1EDC20I12AH are the perfect choice to combine cost-effective power density with the highest reliability.

Features
  • High peak efficiency: ≥97.2%
  • High power density: 4, 1 kW/l
  • Synchronous rectification
  • 1,200 V and 1,700 V CoolSiC MOSFETs
  • Minimum losses during any charging and discharging cycle
  • Small size and weight for easy installation
  • Low cost per kW on system level
Applications
  • Energy storage systems
  • Fast EV charging
  • Power conversion systems

REF-DAB11KIZSICSYS DC/DC Converter Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR IMBF170R1K0M1REFDAB11KIZSICSYSTOBO1EVAL BOARD FOR IMBF170R1K0M10 - ImmediateSee Page for PricingNäytä tiedot

Gate Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGT ISO 2.5KV 1CH GT DVR DSO8-591EDC20I12AHXUMA1DGT ISO 2.5KV 1CH GT DVR DSO8-591034 - Immediate$2.36Näytä tiedot
Published: 2022-01-20