OPTIGA™ Trust M IoT Security Development Kit

Infineon's IoT Security Development Kit helps users easily develop and evaluate end-to-end IoT security use cases

Image of Infineon OPTIGA™ Trust M IoT Security Development KitInfineon's OPTIGA Trust M IoT Security Development Kit is an easy way to develop and evaluate end-to-end security use cases for IoT devices. The kit enables customers to prototype various security use cases and build full-featured IoT applications. The board includes an OPTIGA Trust M security solution; a PSoC™ 62, an Arm® Cortex®-M4/M0+ microcontroller; and an AIROC™ CYW43012, an ultra-low-power single-chip combo device featuring 1x1 dual-band 2.4 GHz and 5 GHz Wi-Fi 4 (802.11n) and Bluetooth® 5.0.

Features

  • Adafruit Feather compatibility, OPTIGA Trust M, PSoC 62 MCU, and AIROC Wi-Fi + Bluetooth combo
  • Pre-configured kit with two security use cases:
    • MQTT connectivity to AWS
    • Secured zero-touch cloud provisioning using CIRRENT™ Cloud ID
  • ModusToolbox™ support
Applications
  • Smart homes
  • Smart cities
  • Industrial automation (PLs, drives)
  • Smart lighting
  • Smart buildings
  • Industrial robots
  • Healthcare

OPTIGA™ Trust M IoT Security Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CYW43012TRUSTMIOTSDKTOBO1EVAL BOARD FOR CYW4301210 - Immediate$35.99Näytä tiedot
Published: 2022-09-20