MOTIX™ TLE92102QVW Multi-MOSFET Gate Driver IC

Infineon Technologies compact, high-performance multi-MOSFET gate driver IC is engineered for 12 V automotive BDC systems

Image of Infineon MOTIX™ TLE92102QVW Multi-MOSFET Gate Driver ICThe Infineon Technologies MOTIX TLE92010QVW is a compact, high-performance multi-MOSFET gate driver IC engineered for 12 V automotive brushed DC (BDC) motor systems. It drives up to four N-channel MOSFETs with precise adaptive gate control, configurable current sequencing, and an integrated current sense amplifier for accurate motor current monitoring. Featuring a broad 7 V to 36 V supply range, redundant switch-off paths, advanced diagnostics, and full ISO 26262 ASIL B compliance, it delivers reliable, EMC-optimized performance while reducing BOM cost, PCB space, and energy consumption. It is ideal for safety-critical functions such as seat adjusters, steering column control, window lifts, door locks, power liftgates, and body control modules.

Features
  • Drives up to four N-MOSFETs
  • Integrated current sense amp
  • Configurable Gate current sequencer
  • Current control output stages
  • Redundant switch off path
  • 7 V to 36 V supply
  • PWM input
  • Configurable failure reactions
  • Monitoring and diagnostics
  • ISO 26262 ASIL B
  • AEC Q100 grade 0
  • 5 MHz SPI configuration
Benefits
  • Drives up to two half-bridges
  • Reduces BOM
  • Low system cost
  • Avoids EMC problems
  • Precise control of the MOSFET
  • Precise control of the motor
  • Redundant path in case of error
  • Reduced energy consumption
Applications
  • Seat control modules
  • Sunroof and window lifts
  • Central door locks
  • Fans
  • Body control modules

MOTIX™ TLE92102QVW Multi-MOSFET Gate Driver IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
TLE92102QVWXUMA1
TLE92102QVWXUMA1TLE92102QVWXUMA1797 - Immediate$2.26Näytä tiedot
Uudet tuotteet
EVALKITTLE92102QVWTOBO1
EVALKITTLE92102QVWTOBO1EVALKITTLE92102QVWTOBO10 - Immediate$93.85Näytä tiedot
Published: 2026-02-11