MOTIX™ Motor Control Evaluation Kit

Infineon Technologies’ motor control kit offers high stability of magnetic thresholds

Image of Infineon Technologies MOTIX Motor Control Evaluation KitInfineon Technologies' MOTIX motor control kit includes a market-proven chipset and is ready to spin the motor immediately. It is designed to enable rapid prototyping and evaluation of low-voltage motor control applications such as auxiliary pumps and fans.

Features
  • Onboard Segger J-Link debugger
  • Integrated LIN (inside device)
  • 360° angle measurement with revolution counter and angle speed measurement
  • Supports safety integrity level (SIL)
  • 3.0 V to 32 V operating supply voltages
  • High stability of magnetic thresholds
Applications
  • Pumps
  • Fans
  • Three-phase BLDC motor applications

MOTIX Motor Control Schematic - Click to Enlarge

    Infineon Technologies MOTIX Motor Control Schematic

MOTIX™ Motor Control Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TLE9879MOTORCONTROLKIT12VTOBO1EVAL BOARD FOR TLE98790 - ImmediateSee Page for PricingNäytä tiedot

MOTIX™ Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ANGLE 360DEG SMDTLE5012BE1000XUMA1SENSOR ANGLE 360DEG SMD24338 - Immediate$3.08Näytä tiedot
MAGNETIC SWITCH BIPOLAR SSO-3-2TLE49681LHALA1MAGNETIC SWITCH BIPOLAR SSO-3-21516 - Immediate$0.82Näytä tiedot
Published: 2022-01-05