ISOFACE™ Dual-Channel Digital Isolators

Infineon's isolators offer robust high-voltage isolation with precise timing and low power consumption

Image of Infineon ISOFACE™ Dual-Channel Digital IsolatorsInfineon's ISOFACE dual-channel digital isolator family supports data rates up to 40 Mbps and ensures signal integrity over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Infineon’s robust coreless transformer (CT) technology guarantees high immunity against system noise (CMTI >100 kV/µs) and withstands up to 3,000 VRMS isolation voltage (VISO). Two data channels in a narrow-body DSO-8 package allow for simplified, high-power-density designs and improve system efficiency with low current consumption. Product variants with different channel configurations, fail-safe default output states, and variable or fixed input thresholds are available.

Features
  • Highest common-mode transient immunity (CMTI) (min. 100 kV/µs)
  • Low current consumption (at ~1 Mbps)
  • High propagation delay accuracy
  • Pin-to-pin compatibility
  • Safety certification
Benefits
  • Reliable system operation in noisy environments
  • Highest system efficiency
  • Stable system operation with predictable data communication
  • Easy device replacement
  • Simplified system safety approval
Applications
  • Industrial automation
  • Motor control
  • Servers
  • Telecom SMPS
  • Industrial SMPS
  • Solar

ISOFACE™ Dual-Channel Digital Isolators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB0411FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC2500 - Immediate$0.45Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB1411FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC2710 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB1400FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC2 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB1401FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC1388 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB1410FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC2468 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB0401FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC1856 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB0400FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC3236 - Immediate$1.15Näytä tiedot
DGTL ISOLTR 3KV 2CH GP 8-SOIC2DIB0410FXUMA1DGTL ISOLTR 3KV 2CH GP 8-SOIC9866 - Immediate$1.15Näytä tiedot
EVAL BOARD FOR 2DIB0410FEVALISO2DIB0410FTOBO1EVAL BOARD FOR 2DIB0410F3 - Immediate$36.81Näytä tiedot
Published: 2023-05-12