BCR420U and BCR421U LED Drivers

Infineon's BCR420U and BCR421U are easy to use constant current sources for LEDs

Image of Infineon Technologies' BCR420U & BCR421U LED Drivers Infineon's BCR420U and BCR421U provide a low-cost solution for driving 0.25 W LEDs with a typical LED current of 75 mA to 150 mA. The internal breakdown voltage is greater than 40 V, this is the maximum voltage that the LED driver IC can sustain when connected to it directly. The BCR420U and BCR421U can be operated at supply voltages of 40 V or higher by simply stacking a series of LEDs in front of the LED drivers. This results in a certain voltage drop depending on the forward voltages of the LEDs, which reduces the voltage at the supply pin of the driver below 40 V. A digital input pin (BCR421U) allows dimming via a microcontroller with frequencies of up to 10 kHz. A reduction of the output current at higher temperatures is the result of the negative thermal coefficient of 0.2 percent/K of the LED drivers. With no need for additional external components like inductors, capacitors, and free wheeling diodes, the BCR420U and BCR421U LED drivers are a cost-efficient and PCB-area saving solution for driving 0.25 W LEDs.

Features
  • Continuous output current up to 150 mA with external resistor
  • Suitable for supply voltages of 40 V and above
  • Low side current control, µC compatible PWM input (BCR421U) up to 10 kHz
  • Up to 1 W power dissipation in a small SC74 package
  • Negative thermal coefficient reduces output current at higher temperatures
  • Easy paralleling of drivers to increase current
  • Pb-free (RoHS-compliant) package
  • Automotive qualified according AEC Q101
Applications
  • Architectural LED lighting
  • Channel letters for advertising, LED strips for decorative lighting
  • Retail lighting in fridge, freezer case, and vending machines
  • Emergency lighting (for example steps lighting, exit way signs, and more)
  • Ship, train, and aircraft interior illumination

BCR420U and BCR421U LED Drivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC LED DRVR LIN PWM 200MA SC74-6BCR420UE6327HTSA1IC LED DRVR LIN PWM 200MA SC74-60 - ImmediateSee Page for PricingNäytä tiedot
IC LED DRVR LIN PWM 200MA SC74-6BCR421UE6327HTSA1IC LED DRVR LIN PWM 200MA SC74-60 - ImmediateSee Page for PricingNäytä tiedot
Published: 2011-09-23