AIROC™ CYW5459x Wi-Fi® and Bluetooth® Combo Family

Infineon’s Wi-Fi and Bluetooth combo portfolio enables faster time to market for IoT edge products

Image of Infineon AIROC™ CYW5459x Wi-Fi and Bluetooth® Combo FamilyInfineon’s reliable and secure AIROC CYW5459X Wi-Fi and Bluetooth combo portfolio enables IoT edge products to get to market faster across many applications. The high-performance Wi-Fi 6/6E solutions extend users’ edge AI and IoT devices’ capabilities with robust connection, extended range, power savings, low latency, and device synchronization features essential for fully edge computing devices.

The AIROC CYW54590 and CYW54591 Wi-Fi and Bluetooth combos for Linux, Android, and RTOS offer high performance and flexibility when connectivity must stand alone. With on-chip memory and networking protocols, the CYW5459x lowers risk. It eases integration for cloud-connected applications, making it ideal for teleconferencing, video/audio streaming, webcams, and cameras used for live feeds. Edge AI applications can also benefit from the real-time blending of data and extended range for improved cloud connection offered by the CYW5459x devices.

The CYW54590 and CYW54591 SoCs feature advanced synchronization, network intelligence, extended range, lower BT power, industrial temp, and BT5.1 features. Both are dual-band 2x2 Wi-Fi 5 (802.11ac) + MIMO Bluetooth 5.0 PCIe®/SDIO compliant with advanced coexistence engine for optimal combined Wi-Fi and Bluetooth performance. The RSDB found in the CYW54591 enables concurrent streams in two bands, reducing latency and bringing exceptional experience for online real-time video/audio streaming or gateway applications.

Applications
  • AI edge devices
  • Gateways
  • Surveillance cameras
  • Smart speakers
  • Video/audio streaming devices
  • Service/cleaning robots
  • Industrial automation
  • Smart buildings

Resources

Software Support
ModusToolbox™ software and tools provides code examples, tools and development support for easier development and reduced time to market. Developers can experience fast software development with fully tested CYW5459x driver with platform SDK and accelerate time-to-market with lower porting efforts.

Get Started with Certified Modules from Murata and Quectel
For faster and lower cost development, globally certified modules for the AIROC™ CYW5459x are available from Murata and Quectel. These modules can help shorten design cycles and significantly lower regulatory certification costs.

CYW5459x Modules from Murata

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH WIFISMDLBEE5XV2BZ-883RF TXRX MOD BLUETOOTH WIFISMD0 - Immediate$19.49Näytä tiedot
RF TXRX MOD BLUETOOTH WIFI SMDLBEE5XV1XA-540RF TXRX MOD BLUETOOTH WIFI SMD3742 - Immediate$20.21Näytä tiedot

FC80A Module from Quectel

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE BLUETOOTH WIFIFC80AACMDRF TXRX MODULE BLUETOOTH WIFI99 - Immediate$18.31Näytä tiedot

AIROC™ CYW5459x Wi-Fi® and Bluetooth®

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE WIFI WLAN 88QFNCYW54590RKUBGTRF TXRX MODULE WIFI WLAN 88QFN4830 - Immediate$10.45Näytä tiedot
IC RF TXRX+MCU BLE 194WLBGACYW54591RKUBGTIC RF TXRX+MCU BLE 194WLBGA4920 - Immediate$10.79Näytä tiedot
Published: 2023-06-09