AIROC™ CYW20829 Bluetooth® LE MCU Evaluation Kit

Infineon's evaluation kit offers reliable low-energy, long-range Bluetooth® LE 5.4 application development

Image of Infineon's AIROC™ CYW20829 Bluetooth® LE MCU Eval KitInfineon's CYW20829 Bluetooth LE MCU evaluation kit (CYW920829M2EVK-02) enables the evaluation, prototyping, and development of a wide array of Bluetooth LE applications, all on Infineon’s low-power, high-performance AIROC CYW20829 MCU, which provides robust RF performance and 10 dBm TX output power without an external amplifier. The CYW20829 features dual Arm® Cortex®-M33s for powering the MCU and Bluetooth subsystems, programmable and reconfigurable analog and digital peripherals, and a rich set of interfaces for I/O including CAN-FD, LIN, SMIF, and I2S. The eval kit adds a suite of onboard sensing and I/O options including a six-axis inertial measurement unit (IMU), a thermistor, an analog mic, two user-programmable buttons, two LEDs, and an RGB LED. There is also extensive GPIO support with headers and Arduino Uno R3 compatibility for third-party shields. Developers can create Bluetooth-enabled IoT solutions with the ModusToolbox™ software environment that offers a rich set of tools for configuration, setting up of peripherals, middleware using the AIROC Bluetooth stack, and code examples.

MCU Block Diagram

Image of Infineon's CYW20829 MCU Block Diagram  
Features
  • Onboard sensors including a six-axis inertial measurement unit, thermistor, and mic
  • Works with Infineon’s AIROC BTSTACK , offering full-featured Bluetooth v5.4 support
  • Works with ModusToolbox™, providing all configuration tools, low-level drivers, middleware libraries, IDE and debug tools, etc. needed to create and build applications
  • Code examples via Infineon’s GitHub repository to get started
  • Standard Arduino headers support
  • 3.3 V, coin-cell (3 V), and 1.8 V operation
  • Customizable/programmable user buttons
  • Onboard micro-USB connector for programming and debugging
Applications
  • Home automation: thermostats, switches, and door locks
  • Smart energy: solar microinverters, EV charging, and energy storage systems
  • Smart retail: electronic shelf labels, beacons, and PoS
  • Health and lifestyle: smart rings, medical patches, and wearables
  • Media and gaming: AR/VR, PC accessories, remotes, and gaming controllers

AIROC™ CYW20829 Bluetooth® LE MCU Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CYW20829CYW920829M2EVK-02EVAL BOARD FOR CYW208296 - Immediate$148.73Näytä tiedot
CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1583 - Immediate$7.79Näytä tiedot
BLUE TOOTH LOW ENERGYCYW20829B0LKMLTXUMA1BLUE TOOTH LOW ENERGY221 - Immediate$3.08Näytä tiedot
Published: 2024-06-07