‎170 W AC-DC Charger Design for E-bikes and Power Tools

Infineon’s converter reference design for battery charging applications boasts 95% peak efficiency

Image of Infineon's 170 W AC-DC Charger Design for E-bikes and Power ToolsInfineon's REF_XDPS2201_170W_BPA is a single-stage hybrid flyback reference design intended to be ‎used in 24 V ‎and 36 V chargers for e-bikes or power tools. The design ‎incorporates a digital controller, XDP™ XDPS2201, with multi-mode operation and ‎two 600 V CoolMOS™ P7 ‎superjunction MOSFETs (IPA60R280P7S) that combine excellent efficiency ‎and ease of use.

The XDP digital power XDPS2201 is a multi-mode, digitally configurable hybrid flyback controller that ‎combines the simplicity of a ‎traditional flyback topology with the performance of a resonant converter. ‎By utilizing two high-voltage MOSFETs, such as CoolMOS™, ‎the hybrid flyback XDPS2201 can drive both ‎high- and low-side MOSFETs in an asymmetric half-bridge flyback topology. Zero voltage ‎switching (ZVS) on the primary side and zero current switching (ZCS) on the secondary side are achieved by regulating both positive and negative magnetizing currents to increase efficiency. ‎In addition, transformer leakage energy is recycled, further increasing efficiency.

The XDPS2201 comes highly integrated with a 600 V start-up cell and an integrated high-side driver for ‎ease of design and BOM cost ‎reduction. A comprehensive suite of protection features, including ‎brown-in and brown-out, dual-level overcurrent, output overvoltage, output undervoltage, and ‎overtemperature, via an external NTC increase system robustness.

Features
  • Efficiency at 100% load and 230 VAC input voltage: 95%
  • Control interface for constant current set-point adjustment (0 V to 3.3 V signal) and for ‎constant
  • Independent 5 VDC auxiliary supply for external MCU controlling
  • No PFC, low system cost
  • Simple transformer design compared to resonant converter
  • Voltage set point (0 to 3.3 V signal optionally)
  • Wide output voltage range
Applications
  • Battery chargers
  • Light electric vehicles such as e-bikes

170 W AC-DC Charger Design for E-bikes and Power Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR XDPS2201REFXDPS2201170WBPATOBO1EVAL BOARD FOR XDPS22010 - Immediate$102.57Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XDP DIGITAL POWER HYBRID FLYBACKXDPS2201XUMA1XDP DIGITAL POWER HYBRID FLYBACK0 - Immediate
5490 - Marketplace
$2.94Näytä tiedot
MOSFET N-CH 600V 12A TO220IPA60R280P7SXKSA1MOSFET N-CH 600V 12A TO2201879 - Immediate$1.76Näytä tiedot
Published: 2023-06-23