HS300x Humidity Sensor

Renesas’ HS300x humidity sensor with excellent stability and industry leading accuracy and response time

Image of  Renesas’ HS300x Humidity SensorRenesas’ HS300x family features a ±1.5% RH accuracy and six-second response time (rated over a 20% to 80% RH range in still air and does not require airflow). In addition to high-accuracy and fast response times, the devices feature excellent long-term stability of 0.1% RH per year as a result of a robust silicon carbide construction and an innovative design which improves useful lifetime and lowers effective cost. Renesas’ humidity sensors are ideal for a wide range of applications, including measurement of water vapor content in medical oxygen, measurement of humidity in appliances such as refrigerators, as well as monitoring the humidity of air in industrial processes, climate control systems (HVAC), weather stations, and portable personal health devices.

Features and Benefits
  • RH accuracy: ±1.5% RH, typ. (HS3001, 10% to 90% RH, 25°C)
  • Fast RH response time: 6 seconds (typ.)
  • 14-bit resolution: 0.01% RH (typ.)
  • Low power consumption: 1.0 µA average (one RH + T measurement per second)
  • Temperature sensor accuracy: ±0.2°C, typ. (HS3001, HS3002, -10°C to +80°C)
  • Extended supply voltage: 1.8 V to 5.5 V
  • Silicon-carbide capacitive sensing element
  • Excellent stability against aging
  • Robust protection from harsh environmental conditions and mechanical shock
  • Very low power consumption
  • Digital I2C output
Applications
  • Climate control systems
  • Home appliances
  • Weather stations
  • Industrial automation
  • Process controls and monitoring
  • Automotive climate control
  • Medical equipment

Humidity Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMD3533 - Immediate$3.20Näytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3003SENSOR HUMIDITY 90% RH SMD1765 - Immediate$3.08Näytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3004SENSOR HUMIDITY 90% RH SMD5101 - Immediate$1.78Näytä tiedot

Sensor Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3 PCS HUMIDITY TEMPERATURE KITSDAH023 PCS HUMIDITY TEMPERATURE KIT6 - Immediate$38.57Näytä tiedot
10 PCS HUMIDITY TEMPERATURE KITSDAH0110 PCS HUMIDITY TEMPERATURE KIT3 - Immediate$80.99Näytä tiedot
WIRELESS DEMO KITSDAWIR02WIRELESS DEMO KIT1 - Immediate$155.28Näytä tiedot
Published: 2018-01-09