8V97051 Low-Power Wideband RF Synthesizer / PLL

Renesas’ 8V97051 RF synthesizer offers a combination of high performance, low power consumption, and wide tuning range

Image of Renesas’ 8V97051 Low-Power Wideband RF Synthesizer / PLLRenesas’ 8V97051 wideband RF synthesizer / PLL features an integrated voltage controlled oscillator (VCO) with a large tuning range capable of providing multiband local oscillator (LO) frequency synthesis, limiting the need for multiple narrow band RF synthesizers / PLLs. This reduces the bill of materials and the design complexity, lowering the cost of developing radio frequency products. It provides a solution that addresses the challenges of frequency generation for high performance mixers and demodulators in RF board designs.

The 8V97051’s low power consumption is ideal for high-performance applications with limited or no airflow, such as RF cards in base stations, or for applications powered by Ethernet and portable instrumentation.

In addition to offering low phase noise, the 8V97051 provides 16 bits of frequency resolution that makes it ideal for precise RF instrumentation or radar applications. This device can also be used in microwave transceivers and industrial electronic products. Extended registers allow for additional resolution and features for further control of the LO function.

Features
  • GSM-grade wideband RF synthesizer / PLL
  • Generate frequencies from 34.375 MHz to 4.4 GHz
  • Pin compatible to similar devices from other manufacturers
  • Excellent spurious performance including integer boundary spurs
  • 380 mW type power consumption
  • 5 mm x 5mm 32-VFQFN package
  • Excellent phase noise performance
    • 143 dBc/Hz at 1 MHz offset for a 1.1 GHz output
Applications
  • Base stations
  • Distributed antenna systems
  • Instrumentation
  • Industrial
  • Microwave point-to-point
  • Radar

RF Synthesizer

KuvaManufacturer Part NumberKuvausLähtöToimintalämpötilaPakkaus / koteloSaatavana oleva määrä HintaNäytä tiedot
IC SYNTHESIZER RF 32VFQFN8V97051NLGIIC SYNTHESIZER RF 32VFQFNLVCMOS-40°C – 85°C32-VFQFN avoin juotoskohta647 - Immediate$9.65Näytä tiedot
Published: 2016-06-23