Short Replaceable-Tip Tweezers

Ideal-tek replaceable-tip tweezers have a shorter body providing easy access to hard-to-reach areas while maintaining precision

Image of Ideal-tek's Short Replaceable Tip TweezersWith a shorter body, the Ideal-tek short replaceable-tip tweezers provide easy access to hard-to-reach areas while maintaining precision. This new addition to Ideal-tek replaceable tip tweezers line expands their portfolio to meet any need.

Short replaceable-tip tweezers are designed to fit effortlessly into confined areas under a microscope or in a cleanroom environment. The soft plastic tips are excellent for handling sensitive electronic components, making them perfect for working with ceramics and glass where non-metallic, non-scratching tools are critical. From precision manufacturing to electronic assembly, these tweezers are an excellent additions to any biological and medical device applications, including laboratory setting.

Features
  • Length up to 115 mm (4.53”)
  • Made of carbon fiber (CF)
  • Different tip geometries
  • 3 alignment points
  • ESD safe
  • Very light without the excess bulk of longer tweezers
  • No scratching tip material
  • High-precision tips with a perfect touch point
  • Easy and fast to replace

Short Replaceable-Tip Tweezers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",0000CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",001 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZER 4.5",33CCFR.SA.1ESD SHORT CF REPL TWEEZER 4.5",325 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.1",277277CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.1",2770 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",279279CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",2794 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",242242CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",2420 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZER 4.5",55CCFR.SA.1ESD SHORT CF REPL TWEEZER 4.5",56 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",242242BCCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",2425 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",249249CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",2493 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",5UF5UFCCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",5UF1 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",259259CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",25918 - Immediate$34.25Näytä tiedot
ESD SHORT CF REPL TWEEZ 4.5",272272CCFR.SA.1ESD SHORT CF REPL TWEEZ 4.5",2720 - Immediate$34.25Näytä tiedot
Published: 2023-05-22