High Precision Tweezers

Ideal-tek's high precision tweezers come in a no-scratch/antiglare satin finish

Image of Ideal-tek's High Precision TweezersMade from the quality raw materials, Ideal-tek precision tweezers are non-magnetic and corrosion resistant resulting in long tool life and increased operator productivity. The tweezers are handcrafted in Switzerland to have perfect tip symmetry and balance along with polished edges and superior no-scratch/antiglare satin finish. Typical applications include microscopy preparation, sample handling, precision manufacturing, electronic industry, watchmaking, general laboratory, and medical applications.

Features
  • Every production step is tracked
  • Top quality with no compromise
  • Perfect symmetry
  • Perfect balance
  • Perfect tip alignment
  • 0.03 mm tolerance ON STANDARDS
  • Top raw material supply
  • Round edges (no scratches on components; ergonomically designed)
  • Electropolished and hand polished surfaces
  • Laser welded granting parallelism and longer life
  • Increased operator productivity
  • Preserved component integrity
  • Total stress-free performance guaranteed

High Precision Tweezers

KuvaManufacturer Part NumberKuvausKärki - muotoSaatavana oleva määrä HintaNäytä tiedot
ECONOMY TWEEZERS 4.92",33.SA.B.ITEECONOMY TWEEZERS 4.92",3Suora0 - Immediate$5.97Näytä tiedot
ECONOMY TWEEZERS 4.33",55.SA.B.ITEECONOMY TWEEZERS 4.33",5Suora25 - Immediate$5.97Näytä tiedot
ECONOMY BOLEY TWEEZERS 5.12",AAAA.SA.B.ITEECONOMY BOLEY TWEEZERS 5.12",AA5,12" (130,0mm)9 - Immediate$7.48Näytä tiedot
ECONOMY TWEEZERS 4.33",5A5A.SA.B.ITEECONOMY TWEEZERS 4.33",5ASuora0 - Immediate$5.97Näytä tiedot
ECONOMY TWEEZERS 4.72",77.SA.B.ITEECONOMY TWEEZERS 4.72",7Kaareva30 - Immediate$5.97Näytä tiedot
ECONOMY TWEEZERS 4.72",2A2A.SA.B.ITEECONOMY TWEEZERS 4.72",2ASuora129 - Immediate$5.97Näytä tiedot
ECONOMY TWEEZERS 5.51",SSSS.SA.B.ITEECONOMY TWEEZERS 5.51",SSSuora27 - Immediate$5.97Näytä tiedot
ECONOMY TWEEZERS 4.72",77A.SA.B.ITEECONOMY TWEEZERS 4.72",7Kaareva19 - Immediate$5.97Näytä tiedot
ECONOMY 5-PC KIT TWEEZERSK5-ECO.SA.ITEECONOMY 5-PC KIT TWEEZERSLajitelma32 - Immediate$36.88Näytä tiedot
ECONOMY TWEEZERS 4.72",0000.SA.B.ITEECONOMY TWEEZERS 4.72",00Suora27 - Immediate$5.97Näytä tiedot
HP TWEEZERS NO MAGN SS 4.72",35A35A.SA.1.ITUHP TWEEZERS NO MAGN SS 4.72",35A4,72" (120,0mm)2 - Immediate$26.56Näytä tiedot
SMD TWEEZER NO MAG SS 4.5",SM115SM115.SA.1.ITUSMD TWEEZER NO MAG SS 4.5",SM115Kulma101 - Immediate$28.56Näytä tiedot
SMD TWEEZER NO MAG SS 4.5",SM103SM103.SA.1.ITUSMD TWEEZER NO MAG SS 4.5",SM103Taivutettu15 - Immediate$28.56Näytä tiedot
SMD TWEEZER NO MAG SS 4.5",SM111SM111.SA.1.ITUSMD TWEEZER NO MAG SS 4.5",SM111Taivutettu8 - Immediate$28.56Näytä tiedot
SMD TWEEZER NO MAG SS 4.7",SM108SM108.SA.1.ITUSMD TWEEZER NO MAG SS 4.7",SM108Suora18 - Immediate$28.56Näytä tiedot
SMD TWEEZER NO MAG SS 4.7",SM107SM107.SA.1.ITUSMD TWEEZER NO MAG SS 4.7",SM107Taivutettu18 - Immediate$28.56Näytä tiedot
HP TWEEZERS NO MAGN SS 4.72",2A2A.SA.0.ITUHP TWEEZERS NO MAGN SS 4.72",2A4,72" (120,0mm)3 - Immediate$29.08Näytä tiedot
HP TWEEZERS NO MAGN SS 4.72",0000.SA.0.ITUHP TWEEZERS NO MAGN SS 4.72",00Suora49 - Immediate$29.08Näytä tiedot
HP TWEEZERS NO MAGN SS 3.54",0C90C9.SA.0.ITUHP TWEEZERS NO MAGN SS 3.54",0C9Suora0 - Immediate$29.50Näytä tiedot
HP TWEEZERS NO MAGN SS 4.33",33C.SA.0.ITUHP TWEEZERS NO MAGN SS 4.33",34,33" (110,0mm)3 - Immediate$29.50Näytä tiedot
Published: 2018-12-20