Gold-Plated Tweezers

Ideal-tek premium Swiss-crafted tweezers are designed for high-precision handling across medical, electronics, and luxury industries

Image of Ideal-tek Gold-Plated TweezersIdeal-tek gold-plated tweezers are the epitome of precision engineering and aesthetic refinement. Manufactured in Switzerland, these tweezers combine an ergonomic design with high-performance materials to deliver exceptional control and durability. Crafted from anti-acid, anti-magnetic stainless steel and coated in gold, they offer enhanced corrosion resistance and conductivity, making them ideal for sensitive environments. Available in multiple styles and tip configurations, these tweezers are tailored for professionals in electronics, watchmaking, medical device manufacturing, and life sciences. Whether manipulating micro-components or handling delicate biological samples, these gold-plated tweezers ensure accuracy, comfort, and reliability. Their elegant finish also makes them a preferred choice in luxury applications such as jewelry and beauty care.

Features
  • Gold-plated coating for enhanced corrosion resistance
  • Anti-acid and anti-magnetic stainless-steel base
  • Available in multiple tip styles: fine, pointed, flat, and round
  • Ergonomic design for reduced hand fatigue
  • High conductivity for sensitive electronic work
  • Non-reflective surface for improved visibility
  • Lightweight for precision handling
  • Lengths range from 105 mm to 120 mm
  • Suitable for cleanroom environments
  • Durable construction for long-term use
  • Swiss-made quality assurance
  • Customizable tip configurations
  • Smooth grip for delicate operations
  • Resistant to wear and oxidation
  • Compatible with ESD-safe environments
Applications
  • Electronics assembly and rework
  • Medical device manufacturing
  • Watchmaking and horology
  • Jewelry design and repair
  • Laboratory sample handling
  • Microscopy and life sciences
  • Beauty and cosmetic procedures
  • Cleanroom operations
  • Semiconductor fabrication
  • PCB component placement
  • Surgical instrument handling
  • Optical device assembly
  • Forensic analysis
  • Art restoration
  • Precision engineering tasks

Gold-Plated Tweezers

KuvaManufacturer Part NumberKuvausKärki - malliKärki - tyyppiSaatavana oleva määrä HintaNäytä tiedot
GOLD PLATED TWEEZERS,BENT,4.33"3CB.SA.GP.0.ITUGOLD PLATED TWEEZERS,BENT,4.33"TeräväHieno5 - Immediate$44.47Näytä tiedot
GOLD PLATED TWEEZERS,POINTED,4.71.SA.GP.0.ITUGOLD PLATED TWEEZERS,POINTED,4.7TeräväHieno1 - Immediate$44.46Näytä tiedot
GOLD PLATED TWEEZERS,SHARP,4.33"4.SA.GP.0.ITUGOLD PLATED TWEEZERS,SHARP,4.33"TeräväErittäin hieno4 - Immediate$46.78Näytä tiedot
GOLD PLATED TWEEZERS,SHARP,4.33"5.SA.GP.0.ITUGOLD PLATED TWEEZERS,SHARP,4.33"TeräväErittäin hieno2 - Immediate$49.43Näytä tiedot
GOLD PLATED TWEEZERS 5B.SA.GP,SS5B.SA.GP.0.ITUGOLD PLATED TWEEZERS 5B.SA.GP,SSTeräväErittäin hieno1 - Immediate$51.11Näytä tiedot
GOLD PLATED TWEEZERS,CURVED,4.727.SA.GP.0.ITUGOLD PLATED TWEEZERS,CURVED,4.72TeräväErittäin hieno3 - Immediate$52.17Näytä tiedot
GOLD PLATED TWEEZERS,ROUND,4.72"2A.SA.GP.0.ITUGOLD PLATED TWEEZERS,ROUND,4.72"TasainenPyöristetty6 - Immediate$43.95Näytä tiedot
GOLD PLATED TWEEZERS 5TTHX.SA.GP5TTHX.SA.GP.0.ITUGOLD PLATED TWEEZERS 5TTHX.SA.GPTeräväErittäin hieno2 - Immediate$64.18Näytä tiedot
Published: 2025-12-02