Biology Tweezers

Ideal-tek's biology tweezers have ultra-fine tips that are ideal for handling extremely minute material

Image of Ideal-tek's Biology TweezersThe Ideal-tek high precision tweezer line has been expanded with the addition of their biology line to meet the most stringent ultra-high precision applications. Made of superalloy (CX), Ideal-tek's biology tweezers are the perfect choice to be used under a microscope as their ultra-fine tips are ideal for handling extremely minute material and grids. The superior alloy materials resist extreme temperatures, chemicals, and other harsh conditions. The combination of ultra-fine tips and superior alloy materials makes these tweezers ideal for the most demanding applications.

Features
  • Every single production step is tracked
  • Extreme temperature resistance
  • Resistant to chemicals and harsh conditions
  • 0.02 mm tip tolerance
  • Superior alloy materials
  • Perfect symmetry
  • Perfect balance
  • Perfect tip alignment
  • Ultra-fine tips
  • Excellent toughness

Biology Tweezers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BIOLOGY TWEEZER SUPERALLOY 4.7,33SG.CX.0.ITUBIOLOGY TWEEZER SUPERALLOY 4.7,31 - Immediate$74.61Näytä tiedot
BIOLOGY TWEEZER SUPERALLOY 4.3,44SG.CX.0.ITUBIOLOGY TWEEZER SUPERALLOY 4.3,41 - Immediate$77.45Näytä tiedot
BIOLOGY TWEEZER SUPERALLOY 4.3,55SG.CX.0.ITUBIOLOGY TWEEZER SUPERALLOY 4.3,50 - Immediate$77.45Näytä tiedot
BIOLOGY TWEEZER SUPERALLOY 4.7,77SG.CX.0.ITUBIOLOGY TWEEZER SUPERALLOY 4.7,71 - Immediate$82.09Näytä tiedot
Published: 2019-04-11