MWA 150 Series Power Supplies

Inventus Power's MWA 150 series is smaller than many lower power units of this type and meets Energy Star Level V efficiency standards

Image of Inventus Power's MWA 150 Series Power SuppliesInventus Power's MWA150 series is an external switch mode power supply that offers an industry leading 5.4W/in³ power density and converter efficiencies between 89% and 91%. This unit is smaller than many lower power units of this type and meets Energy Star Level V efficiency standards. This very high efficiency results in lower internal heat dissipation leading to twice the lifetime expectation and lower operating costs. Designing in an Elpac Power System guarantees a highly efficient, highly reliable product.

Features
  • High Efficiency
  • High Power Density 5.4W/in³
  • Lifetime Expectation > 5 years
  • Hold-up Time > 25ms at full load
  • Medical Approval - EN60601-1 Class I
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

MWA 150 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AC/DC DESKTOP ADAPTER 12V 150WMWA150012A-12AAC/DC DESKTOP ADAPTER 12V 150W104 - Immediate$73.26Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 150WMWA150015A-12AAC/DC DESKTOP ADAPTER 15V 150W44 - Immediate$72.45Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 149WMWA150018A-12AAC/DC DESKTOP ADAPTER 18V 149W172 - Immediate$75.25Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 151WMWA150024A-12AAC/DC DESKTOP ADAPTER 24V 151W56 - Immediate$72.99Näytä tiedot
Published: 2009-12-04