CABLINE®-UY 0.82 mm Height High Speed Micro-Coax Product Series

I-PEX ultra-low-profile connectors are optimized for high-speed, space-constrained, board-to-cable applications

Image of I-PEX CABLINE®-UY Receptacle and Harness The CABLINE-UY micro-coax product series from I-PEX delivers a robust, ultra-low-profile solution engineered for space-constrained, high-speed, board-to-cable connections. Features such as a low mated height of 0.82 mm maximum, a 0.35 mm pitch, and support for high-speed data rates up to 32 Gbps per lane make this connector a versatile interconnect for use across multiple applications. Its advanced plug design allows the cable assembly to pass through compact mechanical systems, reducing strain and improving durability. The CABLINE-UY series is well suited for ultra-slim consumer devices, foldable or hinged applications, wearables, high-speed I/O modules, and compact embedded systems across all industries where space, speed, and reliability are critical.

Features
  • Ultra-low mated height of 0.82 mm max height saves vertical space in slim or compact devices
  • High-speed data rate up to 32 Gbps per lane makes this product capable of handling PCIe Gen 5 standards
  • Flexible cable harness design allows routing through tight enclosures without bending stress, maintaining signal integrity
Size Comparison Chart
    Image of I-PEX CABLINE®-UY Size Comparison Chart (click to enlarge) 

CABLINE®-UY Receptacles and Harnesses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
CABLINE-UY HAR 5P 300MM 1:1
82448-100B-02-DCABLINE-UY HAR 5P 300MM 1:10 - Immediate$12.93Näytä tiedot
Uudet tuotteet
CABLINE-UY HAR 10P 300MM 1:1
82449-100B-02-DCABLINE-UY HAR 10P 300MM 1:116 - Immediate$16.63Näytä tiedot
CABLINE-UY RECEPTACLE 5P20854-005E-02CABLINE-UY RECEPTACLE 5P41034 - Immediate$1.53Näytä tiedot
CABLINE-UY RECEPTACLE 10P20854-010E-02CABLINE-UY RECEPTACLE 10P23508 - Immediate$2.12Näytä tiedot
CBL ASSY PLG-PLG 10POS 300MM 1:N81787-100B-01-DCBL ASSY PLG-PLG 10POS 300MM 1:N511 - Immediate$16.32Näytä tiedot
CBL ASSY PLG-PLG 5POS 300MM 1:N81426-100B-01-DCBL ASSY PLG-PLG 5POS 300MM 1:N213 - Immediate$13.18Näytä tiedot
CABLINE-UY HAR 5P 100MM 1:N81426-100B-03-DCABLINE-UY HAR 5P 100MM 1:N365 - Immediate$12.33Näytä tiedot
CABLINE-UY HAR 5P 200MM 1:N81426-100B-02-DCABLINE-UY HAR 5P 200MM 1:N196 - Immediate$12.76Näytä tiedot
CABLINE-UY HAR 10P 100MM 1:N81787-100B-03-DCABLINE-UY HAR 10P 100MM 1:N381 - Immediate$16.28Näytä tiedot
CABLINE-UY HAR 10P 200MM 1:N81787-100B-02-DCABLINE-UY HAR 10P 200MM 1:N228 - Immediate$15.90Näytä tiedot
Published: 2025-10-10