MINIBEND™ Cable Assemblies

Huber+Suhner flexible microwave bend-to-the-end cable assemblies up to 110 GHz frequencies

Image of Huber+Suhner's MINIBEND™ Cable AssembliesHuber+Suhner MINIBEND flexible, preassembled coaxial cable assemblies are designed for internal point-to-point interconnections between RF modules within systems. The MINIBEND series boasts impressive pull strength and mechanical durability, allowing bending immediately behind the connector. It is 100% tested to ensure high-quality performance.

Features
  • Applicable in frequencies up to 110 GHz
  • 100% tested
  • Excellent pull strength and mechanical durability
  • Patented solderless cable junction
  • Lower weight vs. semi rigid cables
Applications
  • Aerospace
  • Defense
  • Space
  • Airborne
  • Test and measurement
  • Industrial

MINIBEND™ Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CABLE SMA TO SMA 5"MINIBEND-5COAX CABLE SMA TO SMA 5"176 - Immediate$45.94Näytä tiedot
COAX CBL SMA TO SMA 12"MINIBEND-12COAX CBL SMA TO SMA 12"141 - Immediate$49.17Näytä tiedot
COAX CABLE SMA TO SMA 4"MINIBEND-4COAX CABLE SMA TO SMA 4"934 - Immediate$43.04Näytä tiedot
COAX CABLE SMA TO SMA 6"MINIBEND-6COAX CABLE SMA TO SMA 6"367 - Immediate$44.58Näytä tiedot
COAX CABLE SMA TO SMA 9"MINIBEND-9COAX CABLE SMA TO SMA 9"153 - Immediate$49.14Näytä tiedot

MICROBEND™ Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CABLE SMA TO SMA 6"MICROBEND R-6COAX CABLE SMA TO SMA 6"0 - Immediate$121.54Näytä tiedot
COAX CBL SMA TO SMA 13"MICROBEND R-13COAX CBL SMA TO SMA 13"0 - Immediate$135.88Näytä tiedot
COAX CABLE SMA TO SMA 9"MICROBEND R-9COAX CABLE SMA TO SMA 9"0 - Immediate$131.20Näytä tiedot
COAX CABLE SMA TO SMA 7"MICROBEND R-7COAX CABLE SMA TO SMA 7"0 - Immediate$128.83Näytä tiedot
COAX CABLE SMA TO SMA 5"MICROBEND R-5COAX CABLE SMA TO SMA 5"0 - Immediate$126.49Näytä tiedot
Published: 2023-03-06
Updated: 2025-06-20