SNG-Q Series Quadrature Speed and Direction Sensors
Honeywell sensors are designed to provide both speed and direction information
Honeywell SNG-Q series quadrature speed and direction sensors are designed to provide both speed and direction information. Speed is provided from digital square wave outputs while direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, the target direction is determined by output lead/lag phase shifting. These sensors feature an IP69K rating, EMC radiated immunity protection, an O-ring seal, and a wide operating temperature range for high reliability. Dual differential Hall effect sensor IC technology provides an enhanced ability to detect small target features providing enhanced accuracy.
- Wide operating temperature range: -40°C to +150°C (-40°F to +302°F)
- Environmental sealing: moisture ingress protection rated to IP69K
- Robust electrical noise immunity: electrical noise radiated immunity (EMC) rated to 100 V/m
- High-frequency switching capability: 3 Hz to 20 kHz
- Direction information: from phaseshifted dual output signals
- O-ring seal: enables environmental sealing to mounting surface
- Supply voltage range: 4.5 V to 26 V
- CE and UKCA certified
SNG-Q Series Quadrature Speed and Direction Sensors
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SNG-QPLA-000 | SENSOR HALL DIGITAL CABLE LEADS | 413 - Immediate | $63.30 | Näytä tiedot |
![]() | ![]() | SNG-QPMB-000 | SENSOR HALL EFFECT DIGITAL CABLE | 0 - Immediate | $85.40 | Näytä tiedot |
![]() | ![]() | SNG-QPRA-000 | SEN HALL EFFECT DIGI CONNECTOR | 34 - Immediate | $69.69 | Näytä tiedot |
![]() | ![]() | SNG-QPCA-001 | SEN HALL EFFECT DIGI CONNECTOR | 0 - Immediate | $45.65 | Näytä tiedot |