Model 31 Mid-Range Precision Miniature Load Cells

Honeywell Sensing miniature load cells feature high precision for industrial, medical, and aerospace applications

Image of Honeywell Sensing Model 31 Mid-Range Precision Miniature Load CellsHoneywell Sensing Model 31 mid-range precision miniature load cells measure both tension and compression with options covering 10 N to 5 kN / 1,000 g to 1,000 lb. The Model 31 is a durable miniature load cell with high accuracies of 0.15% to 0.2% full scale. Welded, stainless-steel construction is designed to minimize or eliminate the effects of off-axis loads. Each bonded strain gauge unit is built of welded 17-4 PH stainless steel for additional durability. This, combined with a reliable internal design, provides enhanced long-term stability. Further optional modifications permit this model to be completely welded for potential use in underwater applications.

Features
  • 10 N to 5 kN/1,000 g to 1,000 lb
  • mV/V output
  • Stainless steel
  • Male thread attachments
  • Miniature design
Applications
  • Cable tension
  • Industrial process control
  • Medical control systems
  • Medical equipment testing
  • Pharmaceutical process or product control
  • Semiconductor/electronics testing
  • Aerospace testing

Model 31 Mid-Range Precision Miniature Load Cells

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FORCE 45.36KGF DIAPHRAGM060-1430-06SENSOR FORCE 45.36KGF DIAPHRAGM19 - Immediate$1,690.11Näytä tiedot
SENSOR FORCE 226.80KGF DIAPHRAGM060-1432-08SENSOR FORCE 226.80KGF DIAPHRAGM4 - Immediate$1,785.99Näytä tiedot
SENSOR FORCE 1KGF DIAPHRAGM060-1426-02SENSOR FORCE 1KGF DIAPHRAGM6 - Immediate$1,785.99Näytä tiedot
SENSOR FORCE 4.54KGF DIAPHRAGM060-1426-04SENSOR FORCE 4.54KGF DIAPHRAGM6 - Immediate$1,690.11Näytä tiedot
SENSOR FORCE 113.4KGF DIAPHRAGM060-1432-04SENSOR FORCE 113.4KGF DIAPHRAGM3 - Immediate$1,690.11Näytä tiedot
SENSOR FORCE 453.59KGF DIAPHRAGM060-1432-07SENSOR FORCE 453.59KGF DIAPHRAGM1 - Immediate$1,690.11Näytä tiedot
SENSOR FORCE 11.34KGF DIAPHRAGM060-1430-04SENSOR FORCE 11.34KGF DIAPHRAGM0 - Immediate$1,690.11Näytä tiedot
SENSOR FORCE 22.68KGF DIAPHRAGM060-1430-05SENSOR FORCE 22.68KGF DIAPHRAGM2 - Immediate$1,690.11Näytä tiedot
Published: 2025-06-18