MIP Series Pressure Transducers

Honeywell’s transducers provide a cost-competitive solution for wide-ranging potential applications in tough environments

Image of Honeywell Sensing's MIP Series Pressure TransducersHoneywell's MIP series offers a heavy-duty, media-isolated pressure transducer in a compact, stainless-steel construction for use with a wide range of media including aggressive fluids and water. It's hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media.  They provide true measurement performance over the compensated temperature range. Small error promotes system uptime and efficiency. The MIPS operates reliably in the presence of electromagnetic fields such as wireless signals, RF communication, and electrical devices.

Features
  • Rugged, stainless-steel construction
  • Ratiometric output: 0.5 VDC to 4.5 VDC
  • Operating temperature: -40°C to +125°C
  • Total error band: up to ±0.75% FSS (-40°C to +125°C)
  • Industry-leading accuracy: ±0.15% FSS BFSL
  • Long term stability: ±0.25% FSS
  • Radiated immunity: 100 V/m
  • High burst pressure: 207 bar (3000 psi)
  • Drinking water approval: NSF/ANSI/CAN 61
  • CE, RoHS, and REACH compliant
  • Mis-wiring protection
  • Over voltage protection: ±40 VDC
Applications
  • Pump pressure transducers and sensors
  • HVAC pressure sensors and transducers
  • Industrial pressure sensors and transducers
  • Water pressure sensors and transducers
  • Hydraulic pressure sensors and transducers
  • Refrigerant pressure sensors and transducers
  • Compressed air pressure sensors and transducers
  • Engine oil pressure sensors
  • Gas pressure sensors
  • Coolant pressure sensors
  • Brake fluid pressure sensors
  • Medical pressure sensors
  • Pressure transducer applications
  • Diesel fuel pressure sensors
  • CNG pressure sensors

MIP Series Pressure Transducers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR 100PSIS 1/4"NPT 4.5VMIPAN1XX100PSAAXSENSOR 100PSIS 1/4"NPT 4.5V357 - Immediate$51.83Näytä tiedot
SENSOR 100PSIS 1/8"NPT 4.5VMIPAN2XX100PSAAXSENSOR 100PSIS 1/8"NPT 4.5V995 - Immediate$59.16Näytä tiedot
SENSOR 500PSIS 1/8"NPT 4.5VMIPAN2XX500PSAAXSENSOR 500PSIS 1/8"NPT 4.5V52 - Immediate$62.16Näytä tiedot
SENSOR 725.19PSIS 1/4" 4.5VMIPAG1XX050BSAAXSENSOR 725.19PSIS 1/4" 4.5V133 - Immediate$62.16Näytä tiedot
MIP, RAT., 150PSISG, PACKARD, 1/MIPAN1XX150PSAAXMIP, RAT., 150PSISG, PACKARD, 1/73 - Immediate$62.16Näytä tiedot
MIP, RAT., 10BARSG, PACKARD, G1/MIPAG1XX010BSAAXMIP, RAT., 10BARSG, PACKARD, G1/78 - Immediate$62.16Näytä tiedot
MIP, RAT., 15PSIA, PACKARD, 1/8MIPAN2XX015PAAAXMIP, RAT., 15PSIA, PACKARD, 1/861 - Immediate$62.16Näytä tiedot
MIP, RAT., 200PSISG, PACKARD,  NMIPAN1XX200PSAAXMIP, RAT., 200PSISG, PACKARD, N29 - Immediate$62.16Näytä tiedot
MIP, RAT. 10BARSG, PACKARD, 1/8NMIPAN2XX010BSAAXMIP, RAT. 10BARSG, PACKARD, 1/8N46 - Immediate$62.16Näytä tiedot
SENSOR 667PSIS 7/16" 4.5VMIPAF1XX667PSAAXSENSOR 667PSIS 7/16" 4.5V43 - Immediate$41.75Näytä tiedot
Published: 2020-02-27