MicroForce Sensors - FMA Series

Honeywell’s MicroForce enables intelligence in applications and increases efficiency for medical and industrial applications

Image of Honeywell's MicroForce Sensors - FMA SeriesHoneywell FMA MicroForce sensors are piezoresistive-based force sensors offering a digital output for reading force over the specified full-scale force span and temperature range. Honeywell FMA MicroForce sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board application specific integrated circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane, or a plunger. This easy interface provides repeatable performance and a reliable mechanical interface to the application. FMA sensors are designed and manufactured according to ISO 9001 standards. These sensors offer a more stable output, which is directly proportional to the force applied to the mechanically coupled sphere.

Features
  • Small form factor: 5 mm x 5 mm (0.20" x 0.20")
  • Accuracy: ±2% FSS typical
  • SPI- or I2C-compatible digital output
  • Temperature range: +5°C to 50°C (41°F to 122°F)
  • Available in a wide variety of standard and configurable force ranges
  • Overforce: 3x force range
  • Supply voltage: 3.3 VDC typ. or 5.0 VDC typ.
  • Low power consumption: 14 mW
  • Enhanced part-to-part repeatability
  • Enhanced reliability
  • Stable, stainless-steel sphere interface
  • Internal diagnostic functions available
  • REACH and RoHS compliant
Applications
  • Industrial
    • Load and compression sensing
    • Touch panels
    • Switch replacement
    • Robotic equipment
    • Weight measurement
    • Force/grip measuring equipment
  • Medical
    • Infusion pumps
    • Ambulatory pumps
    • Internal feeding pumps
    • Kidney dialysis machines

MicroForce Sensors - FMA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FORCE 1.5KGF BALLFMAMSDXX015WC2C3SENSOR FORCE 1.5KGF BALL1410 - Immediate$34.99Näytä tiedot
SENSOR FORCE 0.51KGF BALLFMAMSDXX005WC2C3SENSOR FORCE 0.51KGF BALL0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR FORCE 1.5KGF BALLFMAMSDXX015WCSC3SENSOR FORCE 1.5KGF BALL401 - Immediate$43.22Näytä tiedot
SENSOR FORCE 0.51KGF BALLFMAMSDXX005WCSC3SENSOR FORCE 0.51KGF BALL200 - Immediate$34.74Näytä tiedot
SENSOR FORCE 2.54KGF BALLFMAMSDXX025WC2C3SENSOR FORCE 2.54KGF BALL511 - Immediate$32.36Näytä tiedot
SENSOR FORCE 2.54KGF BALLFMAMSDXX025WCSC3SENSOR FORCE 2.54KGF BALL2448 - Immediate$37.82Näytä tiedot
Published: 2020-08-14